Power Circuits
MCP1640D-I/MC
Microchip Technology Inc
Description: 0.35 A SWITCHING REGULATOR, 575 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8

Overview of MCP1640D-I/MC by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCP1640D-I/MC by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 24R6825
Newark Synchronous Boost Regulator, Dfn-8, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:650Mv, Input Voltage Max:5.5V, Max Output Current:350Ma, Ic Case/Package:Dfn Rohs Compliant: Yes |Microchip MCP1640D-I/MC RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.6340
$0.6340 Buy Now
DISTI # MCP1640D-I/MC-ND
DigiKey IC REG BOOST ADJ 350MA 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Tube 487
In Stock
  • 1 $0.8100
  • 25 $0.6800
  • 100 $0.6100
$0.6100 / $0.8100 Buy Now
DISTI # MCP1640D-I/MC
Avnet Americas Conv DC-DC Single Step Up 0.65V to 5.5V 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP1640D-I/MC) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $0.8100
  • 25 $0.6800
  • 100 $0.6100
$0.6100 / $0.8100 Buy Now
DISTI # 579-MCP1640D-I/MC
Mouser Electronics Switching Voltage Regulators 500 kHz 300 mA Syn Boost Converter RoHS: Compliant 848
  • 1 $0.8100
  • 25 $0.6800
  • 100 $0.6100
$0.6100 / $0.8100 Buy Now
DISTI # MCP1640D-I/MC
Microchip Technology Inc PFM Disabled, Input to Output Bypass, Projected EOL: 2034-02-18 RoHS: Compliant pbFree: Yes 12000

Alternates Available
  • 1 $0.8100
  • 25 $0.6800
  • 100 $0.6100
  • 1,000 $0.5900
$0.5900 / $0.8100 Buy Now
DISTI # 70414843
RS Step-up DC/DC Regulator 350mA 500kHz | Microchip Technology Inc. MCP1640D-I/MC RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 600 $1.1500
  • 6,000 $1.0900
  • 30,000 $1.0300
  • 60,000 $0.9800
$0.9800 / $1.1500 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 0
  • 600 $0.6800
$0.6800 Buy Now
Onlinecomponents.com   RoHS: Compliant 12000 Factory Stock
  • 150 $0.6520
  • 300 $0.6250
  • 600 $0.6150
  • 1,050 $0.6060
  • 2,550 $0.5760
  • 5,100 $0.5670
  • 7,500 $0.5580
  • 10,050 $0.5500
$0.5500 / $0.6520 Buy Now
NAC 500 kHz, 300 mA Syn. Boost, Input/output bypass & PWM enabled - Package: 8 DFN 2x3x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 150 Container: Tube 9600
  • 1 $0.8200
  • 100 $0.7400
  • 500 $0.6800
  • 1,000 $0.6600
$0.6600 / $0.8200 Buy Now
DISTI # MCP1640D-I/MC
Avnet Silica (Alt: MCP1640D-I/MC) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics   RoHS: Compliant 12000 Factory Stock
  • 150 $0.6520
  • 300 $0.6250
  • 600 $0.6150
  • 1,050 $0.6060
  • 2,550 $0.5760
  • 5,100 $0.5670
  • 7,500 $0.5580
  • 10,050 $0.5500
$0.5500 / $0.6520 Buy Now

CAD Models for MCP1640D-I/MC by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP1640D-I/MC by Microchip Technology Inc

MCP1640D-I/MC
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DFN
Package Description
HVSON, SOLCC8,.11,20
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 2V TO 5.5V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Nom
1.2 V
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.5 V
Output Voltage-Min
2 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.11,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
575 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
2 mm
Want to compare parts?
  1. MCP1640D-I/MC
    Microchip Technology Inc
    0.35 A SWITCHING REGULATOR, 575 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
    VS

Alternate Parts for MCP1640D-I/MC

This table gives cross-reference parts and alternative options found for MCP1640D-I/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1640D-I/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP1640DT-I/MC 0.35 A SWITCHING REGULATOR, 575 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP1640D-I/MC vs MCP1640DT-I/MC
Part Number Description Manufacturer Compare
MCP1640DT-I/CHY 0.35 A SWITCHING REGULATOR, 575 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc MCP1640D-I/MC vs MCP1640DT-I/CHY

Related Parts for MCP1640D-I/MC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1640D-I/MC by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1640D-I/MC by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP1640D-I/MC would you like to use for your alert(s)?
  • Please alert me when MCP1640D-I/MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP1640D-I/MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1640D-I/MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP1640D-I/MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1640D-I/MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1640D-I/MC by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: