-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.35 A SWITCHING REGULATOR, 575 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R3625
|
Newark | Dc/Dc Conv, Sync Boost, 500Khz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:650Mv, Input Voltage Max:5.5V, Max Output Current:350Ma, No. Of Pins:6Pins Rohs Compliant: Yes |Microchip MCP1640BT-I/CHY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 741 |
|
$0.6400 / $0.8010 | Buy Now |
DISTI #
24R6820
|
Newark | Dc/Dc Conv, Sync Boost, 500Khz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:650Mv, Input Voltage Max:5.5V, Max Output Current:350Ma, No. Of Pins:6Pins Rohs Compliant: Yes |Microchip MCP1640BT-I/CHY RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6140 | Buy Now |
DISTI #
27AC8379
|
Newark | Sot-23 500 Khz, 300 Ma Syn. Boost, Output Disconnect & Pwm Enabled Rohs Compliant: Yes |Microchip MCP1640BT-I/CHY RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6020 | Buy Now |
DISTI #
74R7636
|
Newark | Dc-Dc Switching Boost Step Up Regulator, Adjustable, 650Mv-5.5Vin, 2V-5.5Vout, 350Maout, Sot-23-6 Rohs Compliant: Yes |Microchip MCP1640BT-I/CHY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6400 / $0.8010 | Buy Now |
DISTI #
MCP1640BT-I/CHYCT-ND
|
DigiKey | IC REG BOOST ADJ 350MA SOT23-6 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20750 In Stock |
|
$0.5900 / $0.7700 | Buy Now |
DISTI #
73R3625
|
Avnet Americas | Conv DC-DC Single Step Up 0.65V to 5.5V 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 73R3625) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 741 Partner Stock |
|
$0.6400 / $0.8010 | Buy Now |
DISTI #
MCP1640BT-I/CHY
|
Avnet Americas | Conv DC-DC Single Step Up 0.65V to 5.5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1640BT-I/CHY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5900 / $0.7700 | Buy Now |
DISTI #
579-MCP1640BT-I/CHY
|
Mouser Electronics | Switching Voltage Regulators 500 kHz 300 mA Syn Boost Converter RoHS: Compliant | 8001 |
|
$0.5900 / $0.7700 | Buy Now |
DISTI #
MCP1640BT-I/CHY
|
Microchip Technology Inc | PFM disabled, True Output Disconnect, Projected EOL: 2034-02-18 RoHS: Compliant pbFree: Yes |
17580 Alternates Available |
|
$0.5600 / $0.7700 | Buy Now |
DISTI #
70047503
|
RS | 6 SOT-23 COL T/R, 500 kHz, 300 mA Syn. Boost, Output Disconnect & PWM enabled | Microchip Technology Inc. MCP1640BT-I/CHY RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.7700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1640BT-I/CHY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1640BT-I/CHY
Microchip Technology Inc
0.35 A SWITCHING REGULATOR, 575 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP1640BT-I/CHY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1640BT-I/CHY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1640B-I/CHY | 0.35 A SWITCHING REGULATOR, 575 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP1640BT-I/CHY vs MCP1640B-I/CHY |