Part Details for MCP1631HVT-330E/ST by Microchip Technology Inc
Overview of MCP1631HVT-330E/ST by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1631HVT-330E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M0602
|
Newark | High Voltage Integ. Hs Pwm, I Mode 20 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP1631HVT-330E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7800 | Buy Now |
DISTI #
MCP1631HVT-330E/STTR-ND
|
DigiKey | IC REG CTRLR SEPIC 20TSSOP Min Qty: 2500 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7200 | Buy Now |
DISTI #
MCP1631HVT-330E/ST
|
Avnet Americas | Current Mode PWM Controller 3.3V 250mA 20-Pin TSSOP T/R - Tape and Reel (Alt: MCP1631HVT-330E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-MCP1631HVT330EST
|
Mouser Electronics | Switching Controllers Hi Vltg Integ HS PWM I Mode RoHS: Compliant | 0 |
|
$1.7200 | Order Now |
DISTI #
MCP1631HVT-330E/ST
|
Microchip Technology Inc | HIGH SPEED PWM CONTROLLER, MULTI CHIP W/PEAK CURRENT MODE, Projected EOL: 2034-11-07 RoHS: Compliant pbFree: Yes |
10695 Alternates Available |
|
$1.6500 / $2.2700 | Buy Now |
DISTI #
70568762
|
RS | High Voltage Integ. HS PWM, I Mode | Microchip Technology Inc. MCP1631HVT-330E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7100 / $3.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | High-Speed, Pulse Width Modulator RoHS: Compliant | 10000 Factory Stock |
|
$1.5500 / $4.2500 | Buy Now |
|
NAC | High Voltage Integ. HS PWM, I Mode - Package: 20 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.8400 / $2.2600 | Buy Now |
|
NexGen Digital | 3513 |
|
RFQ |
Part Details for MCP1631HVT-330E/ST
MCP1631HVT-330E/ST CAD Models
MCP1631HVT-330E/ST Part Data Attributes
|
MCP1631HVT-330E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1631HVT-330E/ST
Microchip Technology Inc
IC,SMPS CONTROLLER,CURRENT-MODE,TSSOP,20PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP20,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MCP1631HVT-330E/ST
This table gives cross-reference parts and alternative options found for MCP1631HVT-330E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1631HVT-330E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1631HV-330E/ST | IC,SMPS CONTROLLER,CURRENT-MODE,TSSOP,20PIN,PLASTIC | Microchip Technology Inc | MCP1631HVT-330E/ST vs MCP1631HV-330E/ST |