-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC5410
|
Newark | Dc/Dc Conv, Buck, 600Khz, Sot-23-6, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.7V, Input Voltage Max:36V, Output Current:600Ma, Ic Case/Package:Sot-23, Product Range:- Rohs Compliant: Yes |Microchip MCP16301HT-E/CH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1450 |
|
$0.9180 | Buy Now |
DISTI #
79AH3892
|
Newark | Sot-23 36V Asynchronous Buck Voltage Regulator Rohs Compliant: Yes |Microchip MCP16301HT-E/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 | Buy Now |
DISTI #
27X9308
|
Newark | Dc/Dc Conv, Buck, 500Khz, Sot-23-6, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.7V, Input Voltage Max:36V, Output Current:600Ma, Ic Case/Package:Sot-23, Product Range:- Rohs Compliant: Yes |Microchip MCP16301HT-E/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 | Buy Now |
DISTI #
MCP16301HT-E/CHCT-ND
|
DigiKey | IC REG BUCK ADJ 600MA SOT23-6 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17728 In Stock |
|
$1.1000 / $1.4400 | Buy Now |
DISTI #
MCP16301HT-E/CH
|
Avnet Americas | Conv DC-DC Single Step Down 4.7V 36V 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP16301HT-E/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $1.4400 | Buy Now |
DISTI #
12AC5410
|
Avnet Americas | Conv DC-DC Single Step Down 4.7V 36V 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 12AC5410) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Ammo Pack | 1950 Partner Stock |
|
$1.2000 | Buy Now |
DISTI #
579-MCP16301HT-E/CH
|
Mouser Electronics | Switching Voltage Regulators Asynchronous Buck 36V Volt Regulator RoHS: Compliant | 32958 |
|
$1.1000 / $1.4400 | Buy Now |
DISTI #
V72:2272_06440563
|
Arrow Electronics | Conv DC-DC 4.7V to 36V Step Down Single-Out 2V to 15V 0.6A 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2317 Container: Cut Strips | Americas - 7939 |
|
$1.2370 / $1.4060 | Buy Now |
DISTI #
V36:1790_06440563
|
Arrow Electronics | Conv DC-DC 4.7V to 36V Step Down Single-Out 2V to 15V 0.6A 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2337 | Americas - 3000 |
|
$1.0994 | Buy Now |
DISTI #
MCP16301HT-E/CH
|
Microchip Technology Inc | 36V Asynchronous Buck Voltage Regulator, Projected EOL: 2039-09-18 RoHS: Compliant pbFree: Yes |
13145 Alternates Available |
|
$1.0500 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP16301HT-E/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16301HT-E/CH
Microchip Technology Inc
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 550 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MCP16301HT-E/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16301HT-E/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP16301HT-I/CHY | SWITCHING REGULATOR | Microchip Technology Inc | MCP16301HT-E/CH vs MCP16301HT-I/CHY |
MCP16301HT-E/CHVAO | Switching Regulator, Current-mode, 550kHz Switching Freq-Max, PDSO6 | Microchip Technology Inc | MCP16301HT-E/CH vs MCP16301HT-E/CHVAO |
MCP16301T-450E/CHVAO | Switching Regulator, Current-mode, 0.6A, 550kHz Switching Freq-Max, PDSO6 | Microchip Technology Inc | MCP16301HT-E/CH vs MCP16301T-450E/CHVAO |
MCP16301HT-I/CH | SWITCHING REGULATOR | Microchip Technology Inc | MCP16301HT-E/CH vs MCP16301HT-I/CH |