Part Details for MCP1623T-I/MC by Microchip Technology Inc
Results Overview of MCP1623T-I/MC by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1623T-I/MC Information
MCP1623T-I/MC by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1623T-I/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R1725
|
Newark | 500 Khz, 150 Ma Syn. Boost, Output Disconnect & Pwm Enabled 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: ... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5200 | Buy Now |
DISTI #
MCP1623T-I/MCCT-ND
|
DigiKey | IC REG PIC MICROCTRLR 1OUT 8DFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1717 In Stock |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
MCP1623T-I/MC
|
Avnet Americas | DC / DC Switching Regulator, Adjustable, Boost (Step-Up), 1 Output, 2V to 5V, DFN 8 Pins - Tape and ... more RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4914 / $0.5250 | Buy Now |
DISTI #
579-MCP1623TIMC
|
Mouser Electronics | Switching Voltage Regulators 500kHz 150mA Syn Bst Output Disconn & PW RoHS: Compliant | 11439 |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
MCP1623T-I/MC
|
Microchip Technology Inc | 500 kHz, 150 mA Syn. Boost, Output Disconnect & PWM enabled, DFN, Projected EOL: 2034-08-09 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
14300 Alternates Available |
|
$0.4800 / $0.6400 | Buy Now |
DISTI #
70567505
|
RS | 500 kHz, 150 mA Syn. Boost, Output Disconnect & PWM enabled Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Onlinecomponents.com | Conv DC-DC 0.35V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.05A 8-Pin DFN EP T/R RoHS: Compliant | 13200 Factory Stock |
|
$0.4345 / $0.9100 | Buy Now |
|
NAC | 500 kHz, 150 mA Syn. Boost, Output Disconnect & PWM enabled - Package: 8 DFN 2x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.5200 / $0.6500 | Buy Now |
DISTI #
MCP1623T-I/MC
|
Avnet Silica | DC DC Switching Regulator Adjustable Boost StepUp 1 Output 2V to 5V DFN 8 Pins (Alt: MCP1623T-I/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Conv DC-DC 0.35V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.05A 8-Pin DFN EP T/R RoHS: Compliant | 13200 Factory Stock |
|
$0.4345 / $0.9100 | Buy Now |
Part Details for MCP1623T-I/MC
MCP1623T-I/MC CAD Models
MCP1623T-I/MC Part Data Attributes
|
MCP1623T-I/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1623T-I/MC
Microchip Technology Inc
SWITCHING REGULATOR, 630 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 0.8 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 630 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MCP1623T-I/MC
This table gives cross-reference parts and alternative options found for MCP1623T-I/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1623T-I/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1623T-I/CHY | Microchip Technology Inc | $0.4970 | SWITCHING REGULATOR, 630 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SOT-23, 6 PIN | MCP1623T-I/MC vs MCP1623T-I/CHY |
MCP1623-I/MC | Microchip Technology Inc | $0.5510 | SWITCHING REGULATOR, 630 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP1623T-I/MC vs MCP1623-I/MC |
MCP1623T-I/MC Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 10uF to 22uF, depending on the input voltage and output current requirements.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines, and add a 10nF to 22nF capacitor in parallel with the output capacitor to reduce output voltage ripple.
-
The maximum input voltage is 18V, but it's recommended to operate within 15V to ensure reliable operation and minimize power losses.
-
The MCP1623T-I/MC is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage to ensure reliable operation at high temperatures.
-
The output voltage can be adjusted by changing the resistor divider ratio (R1 and R2) connected to the FB pin, according to the formula: Vout = 0.8V x (1 + R2/R1).