Part Details for MCP1623-I/MC by Microchip Technology Inc
Results Overview of MCP1623-I/MC by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1623-I/MC Information
MCP1623-I/MC by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1623-I/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R1724
|
Newark | Dc-Dc Converter, 500Khz, Dfn-8, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), In... more RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5100 | Buy Now |
DISTI #
MCP1623-I/MC-ND
|
DigiKey | IC REG PIC MICROCTRLR 1OUT 8DFN Min Qty: 750 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4900 | Buy Now |
DISTI #
MCP1623-I/MC
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Boost (Step Up), Single Output, 2V to 5.5V, 350 m... more RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4952 / $0.5288 | Buy Now |
DISTI #
579-MCP1623IMC
|
Mouser Electronics | Switching Voltage Regulators 500kHz 150mA Syn Bst Output Disconn & PWM RoHS: Compliant | 0 |
|
$0.4900 / $0.6400 | Order Now |
DISTI #
MCP1623-I/MC
|
Microchip Technology Inc | 500 kHz, 150 mA Syn. Boost, Output Disconnect & PWM enabled, DFN, Projected EOL: 2034-08-09 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
900 Alternates Available |
|
$0.4800 / $0.6400 | Buy Now |
DISTI #
70470145
|
RS | DC-DC Conv, 150mA, Adj Step Up, DFN | Microchip Technology Inc. MCP1623-I/MC RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 900 Factory Stock |
|
$0.4192 / $0.5000 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | 360 |
|
$0.7680 / $1.9200 | Buy Now | |
|
NAC | 500 kHz, 150 mA Syn. Boost, Output Disconnect & PWM enabled - Package: 8 DFN 2x3x0.9mm TUBE RoHS: Compliant Min Qty: 600 Package Multiple: 150 Container: Tube | 0 |
|
$0.5200 / $0.6500 | Buy Now |
Part Details for MCP1623-I/MC
MCP1623-I/MC CAD Models
MCP1623-I/MC Part Data Attributes
|
MCP1623-I/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1623-I/MC
Microchip Technology Inc
SWITCHING REGULATOR, 630 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 0.8 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 630 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MCP1623-I/MC
This table gives cross-reference parts and alternative options found for MCP1623-I/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1623-I/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1623T-I/MC | Microchip Technology Inc | $0.6325 | SWITCHING REGULATOR, 630 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP1623-I/MC vs MCP1623T-I/MC |
MCP1623-I/MC Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 6V, although the recommended operating range is 2.7V to 5.5V.
-
To ensure the output voltage is stable and accurate, make sure to use a suitable output capacitor (COUT) with a value between 1uF to 10uF, and a low ESR (Equivalent Series Resistance) of less than 1 ohm.
-
The EN (Enable) pin is used to turn the regulator on or off. When EN is high, the regulator is enabled, and when EN is low, the regulator is disabled. Connect EN to VIN or a logic high signal to enable the regulator, or connect it to GND or a logic low signal to disable it.
-
The output voltage (VOUT) of the MCP1623-I/MC can be calculated using the formula: VOUT = (R1 / R2) * 1.25V, where R1 and R2 are the resistors connected to the FB (Feedback) pin.
-
The maximum output current that the MCP1623-I/MC can provide is 150mA, although the recommended operating current is up to 100mA for optimal performance and reliability.