Part Details for MCP1316T-31RE/OT by Microchip Technology Inc
Overview of MCP1316T-31RE/OT by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT3031R-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 60V -3.4A 32Mohm Sop8 | |
HAT1131R-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -9A 19Mohm Sop8 | |
HAT2131R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 350V 0.9A 3000Mohm Sop8 |
Price & Stock for MCP1316T-31RE/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3677
|
Newark | Active Low P-P, Wdi, Mr (Wdi 1.6S, Reset Delay 200Ms, Vtrpd -3.1V) 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1316T-31RE/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6240 | Buy Now |
DISTI #
02AH7648
|
Newark | Mpu Supervisor/Monitor, -40 To 125Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:3.1V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP1316T-31RE/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6000 | Buy Now |
DISTI #
79AH3879
|
Newark | Sot-23 Active Low P-P, Wdi, Mr (Wdi 1.6S, Reset Delay 200Ms, Vtrpd -3.1V) Rohs Compliant: Yes |Microchip MCP1316T-31RE/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6240 | Buy Now |
DISTI #
MCP1316T-31RE/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6 In Stock |
|
$0.6000 / $0.7900 | Buy Now |
DISTI #
MCP1316T-31RE/OT
|
Avnet Americas | Processor Supervisor 3.147V 1 to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1316T-31RE/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 250 |
|
$0.6000 / $0.7900 | Buy Now |
DISTI #
579-MCP1316T-31RE/OT
|
Mouser Electronics | Supervisory Circuits Active low P-P, WDI, MR (WDI 1.6s, reset delay 200ms, Vtrpd -3.1V) RoHS: Compliant | 0 |
|
$0.6000 | Order Now |
DISTI #
V72:2272_23340379
|
Arrow Electronics | Processor Supervisor 3.1V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1908 Container: Cut Strips | Americas - 23 |
|
$0.0984 / $0.6688 | Buy Now |
DISTI #
MCP1316T-31RE/OT
|
Microchip Technology Inc | Active low P-P with Vtrip=3.1V, Tr=1600mS, WDT=25600mS, Projected EOL: 2044-01-31 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5300 / $0.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3000 Factory Stock |
|
$0.5340 / $1.1180 | Buy Now |
DISTI #
32882890
|
Verical | Processor Supervisor 3.1V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1908 | Americas - 23 |
|
$0.0984 | Buy Now |
Part Details for MCP1316T-31RE/OT
MCP1316T-31RE/OT CAD Models
MCP1316T-31RE/OT Part Data Attributes
|
MCP1316T-31RE/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1316T-31RE/OT
Microchip Technology Inc
Active low P-P with Vtrip=3.1V Tr=1600mS WDT=25600mS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 3.1V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.1V | |
Width | 1.55 mm |