-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Active low P-P with WDI, MR (WDI=2.56s, reset delay = 200ms, Vtrpd - 2.9V, -40C to +125C, 5-SOT-23, T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8847
|
Newark | Active Low Open-Drain With Internal 4.7K Pull-Up, Wdi, Mr (Wdi = 25.6S, Reset Delay = 200Ms, Vtrpd - 2.9V) 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP1316MT-29ME/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
MCP1316MT-29ME/OTCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3110 In Stock |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1316MT-29ME/OT
|
Avnet Americas | Volt Supervisor Voltage Supervisory 0.174V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1316MT-29ME/OT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
579-MCP1316MT29ME/OT
|
Mouser Electronics | Supervisory Circuits ACTIVE LO OPEN DRAIN W/INT 4.7K PULL UP RoHS: Compliant | 516 |
|
$0.6750 / $0.8600 | Buy Now |
DISTI #
MCP1316MT-29ME/OT
|
Microchip Technology Inc | Active low OD, ext R with WDI, MR(WDT = 25600ms, trst = 200ms, Vtrp - 2.9V), Projected EOL: 2034-11-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6100 / $0.8600 | Buy Now |
DISTI #
70452257
|
RS | MCP1316MT-29ME/OT, Voltage Supervisor.174V Max, WDT, Resetinput,5-Pin SOT-23 | Microchip Technology Inc. MCP1316MT-29ME/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
|
Future Electronics | MCP131X Series 2.9 V 140 ms Surface Mount Voltage Supervisor SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Container: Reel | 0Reel |
|
$0.6850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $1.4040 | Buy Now |
|
NAC | Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR (WDI = 25.6s, reset delay = 200ms, Vtrpd - 2.9V) - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6800 / $0.8300 | Buy Now |
DISTI #
MCP1316MT-29ME/OT
|
Avnet Silica | Volt Supervisor Voltage Supervisory 0.174V to 5.5V 5-Pin SOT-23 T/R (Alt: MCP1316MT-29ME/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1316MT-29ME/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1316MT-29ME/OT
Microchip Technology Inc
Active low P-P with WDI, MR (WDI=2.56s, reset delay = 200ms, Vtrpd - 2.9V, -40C to +125C, 5-SOT-23, T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.9V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.9V | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP1316MT-29ME/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1316MT-29ME/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1316MT-29GE/OT | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1316MT-29ME/OT vs MCP1316MT-29GE/OT |
MAX6320PUK29DY-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MCP1316MT-29ME/OT vs MAX6320PUK29DY-T |
MCP111T-290E/TTG | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3-PIN | Microchip Technology Inc | MCP1316MT-29ME/OT vs MCP111T-290E/TTG |
ADM6320DY29ARJ-RL7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | MCP1316MT-29ME/OT vs ADM6320DY29ARJ-RL7 |
MAX6320PUK29DY+ | Power Management Circuit, PDSO5, | Maxim Integrated Products | MCP1316MT-29ME/OT vs MAX6320PUK29DY+ |
MCP111T-290E/MB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN | Microchip Technology Inc | MCP1316MT-29ME/OT vs MCP111T-290E/MB |
ADM6320DY29ARJ-RL | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit | Analog Devices Inc | MCP1316MT-29ME/OT vs ADM6320DY29ARJ-RL |
TC53N2902ECT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | MCP1316MT-29ME/OT vs TC53N2902ECT |
MCP1316T-29EE/OT | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | Microchip Technology Inc | MCP1316MT-29ME/OT vs MCP1316T-29EE/OT |
R3134N29EA-TR-F | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | MCP1316MT-29ME/OT vs R3134N29EA-TR-F |