Part Details for MCP130-450I/TT by Microchip Technology Inc
Overview of MCP130-450I/TT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1450IG#TRPBF | Analog Devices | Parallel In, 12-B R2R uP DACs | |
LTC2450IDC-1#TRMPBF | Analog Devices | Easy-to-Use, Ultra-Tiny 16-B D | |
LTC1450IN#PBF | Analog Devices | Parallel In, 12-B R2R uP DACs |
Part Details for MCP130-450I/TT
MCP130-450I/TT CAD Models
MCP130-450I/TT Part Data Attributes
|
MCP130-450I/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP130-450I/TT
Microchip Technology Inc
IC,VOLT DETECTOR,FIXED,+4.38V,CMOS,TO-236,3PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.06 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Threshold Voltage-Nom | +4.38V |
Alternate Parts for MCP130-450I/TT
This table gives cross-reference parts and alternative options found for MCP130-450I/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP130-450I/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP130T-450I/TTB02 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | MCP130-450I/TT vs MCP130T-450I/TTB02 |