Part Details for MCP130-315FI/TO by Microchip Technology Inc
Overview of MCP130-315FI/TO by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MCP130-315FI/TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2802
|
Newark | Ic, volt Detector, fixed,+3.08V, cmos, sip,3Pin, plastic Rohs Compliant: Yes |Microchip MCP130-315FI/TO Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 | Buy Now |
DISTI #
MCP130-315FI/TO-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 2000 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4900 | Buy Now |
DISTI #
MCP130-315FI/TO
|
Avnet Americas | Processor Supervisor 3.075V 3V/3.3V/5V 3-Pin TO-92 Bag - Bag (Alt: MCP130-315FI/TO) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
579-MCP130-315FI/TO
|
Mouser Electronics | Supervisory Circuits w/5K Pull-Up Low RoHS: Compliant | 1990 |
|
$0.4900 / $0.6400 | Buy Now |
DISTI #
MCP130-315FI/TO
|
Microchip Technology Inc | Supervisor w/5K Pull-Up Active Low, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
10000 Alternates Available |
|
$0.3700 / $0.6400 | Buy Now |
DISTI #
70568782
|
RS | Supervisor w/5K Pull-Up Active Low | Microchip Technology Inc. MCP130-315FI/TO RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10000 Factory Stock |
|
$0.2934 / $0.3641 | Buy Now |
|
Ameya Holding Limited | IC SUPERV 5K PULL-UP LOW TO-92 | 12000 |
|
RFQ | |
|
NAC | Supervisor w/5K Pull-Up Active Low - Package: 3 TO-92 BAG RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Bag | 8000 |
|
$0.3000 / $0.3700 | Buy Now |
Part Details for MCP130-315FI/TO
MCP130-315FI/TO CAD Models
MCP130-315FI/TO Part Data Attributes:
|
MCP130-315FI/TO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP130-315FI/TO
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +3.08V |
Alternate Parts for MCP130-315FI/TO
This table gives cross-reference parts and alternative options found for MCP130-315FI/TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP130-315FI/TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP130-315DI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP130-315FI/TO vs MCP130-315DI/TO |
MCP120T-315I/TT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | MCP130-315FI/TO vs MCP120T-315I/TT |
MCP120T-315I/SN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP130-315FI/TO vs MCP120T-315I/SN |
MCP120-315FI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP130-315FI/TO vs MCP120-315FI/TO |
MCP120-315DI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP130-315FI/TO vs MCP120-315DI/TO |
MCP130T-315I/SN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP130-315FI/TO vs MCP130T-315I/SN |
MCP120-315I/SN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP130-315FI/TO vs MCP120-315I/SN |
MCP130T-315I/TT | IC,VOLT DETECTOR,FIXED,+3.08V,CMOS,TO-236,3PIN,PLASTIC | Microchip Technology Inc | MCP130-315FI/TO vs MCP130T-315I/TT |
MCP130-315GI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP130-315FI/TO vs MCP130-315GI/TO |
MCP120-315GI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | MCP130-315FI/TO vs MCP120-315GI/TO |