Part Details for MCP130-300I/SN by Microchip Technology Inc
Overview of MCP130-300I/SN by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MCP130-300I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C7166
|
Newark | Microcontroller Mcu Voltage Supervisor 45 Ua, 5.5V 8-Soic, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Active-Low, Ic Case/Package:Soic, No. Of Pins:8Pins, Delay Time:350Ms Rohs Compliant: Yes |Microchip MCP130-300I/SN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5520 | Buy Now |
DISTI #
MCP130-300I/SN-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1175 In Stock |
|
$0.5200 / $0.6800 | Buy Now |
DISTI #
MCP130-300I/SN
|
Avnet Americas | Processor Supervisor 2.925V 3V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP130-300I/SN) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5200 / $0.6800 | Buy Now |
DISTI #
579-MCP130-300I/SN
|
Mouser Electronics | Supervisory Circuits w/5K Pull-Up Low RoHS: Compliant | 660 |
|
$0.5200 / $0.6800 | Buy Now |
DISTI #
MCP130-300I/SN
|
Microchip Technology Inc | Supervisor w/5K Pull-Up Active Low, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
100 Alternates Available |
|
$0.3800 / $0.6800 | Buy Now |
DISTI #
70568790
|
RS | Supervisor w/5K Pull-Up Active Low | Microchip Technology Inc. MCP130-300I/SN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Future Electronics | MCP130 Series 2.925 V 150 ms SMT Microcontroller Supervisory Circuit - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$0.5100 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Processor Supervisor 2.925V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube RoHS: Compliant | 100 Factory Stock |
|
$0.3056 / $0.3793 | Buy Now |
|
Ameya Holding Limited | IC SUPRVSR 5K PULLUP 3.00V 8SOIC | 100 |
|
RFQ | |
|
NAC | Supervisor w/5K Pull-Up Active Low - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 200 |
|
$0.3100 / $0.3800 | Buy Now |
Part Details for MCP130-300I/SN
MCP130-300I/SN CAD Models
MCP130-300I/SN Part Data Attributes
|
MCP130-300I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP130-300I/SN
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MCP130-300I/SN
This table gives cross-reference parts and alternative options found for MCP130-300I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP130-300I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP130T-300I/SN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP130-300I/SN vs MCP130T-300I/SN |