Power Circuits
MCP111T-450E/TT
Microchip Technology Inc
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3-PIN

Overview of MCP111T-450E/TT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3450EUD#PBF Analog Devices 3x Out Pwr S for Small TFT-LCD
AD8450-EVALZ Analog Devices Eval Board for Battery Tester
LTC3450EUD#TRPBF Analog Devices 3x Out Pwr S for Small TFT-LCD

Price & Stock for MCP111T-450E/TT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34M7389
Newark Supervisor, 1Ua, Smd, Sot-23-3, 111, Threshold Voltage:4.38V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Delay Time:-, Rohs Compliant: Yes |Microchip MCP111T-450E/TT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 19938
  • 1 $0.5620
  • 10 $0.5550
$0.5550 / $0.5620 Buy Now
DISTI # 56J7336
Newark Ic, volt Detector, fixed,+4.38V, to-236,3Pin, plastic Rohs Compliant: Yes |Microchip MCP111T-450E/TT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.4880
$0.4880 Buy Now
DISTI # 84R5165
Newark Voltage Detector, 1 Ua 5.5V, Sot-23-3, Threshold Voltage:4.38V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Delay Time:- Rohs Compliant: Yes |Microchip MCP111T-450E/TT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.4660
$0.4660 Buy Now
DISTI # MCP111T-450E/TTCT-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1660
In Stock
  • 1 $0.6000
  • 25 $0.5000
  • 100 $0.4600
  • 3,000 $0.4600
$0.4600 / $0.6000 Buy Now
DISTI # MCP111T-450E/TT
Avnet Americas Volt Supervisor Detect 4.38V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MCP111T-450E/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $0.6000
  • 25 $0.5000
  • 100 $0.4600
$0.4600 / $0.6000 Buy Now
DISTI # 579-MCP111T-450E/TT
Mouser Electronics Supervisory Circuits Open Drain RoHS: Compliant 4052
  • 1 $0.5100
  • 10 $0.5020
  • 25 $0.4400
  • 100 $0.4120
  • 250 $0.4090
  • 500 $0.4070
  • 3,000 $0.3950
$0.3950 / $0.5100 Buy Now
DISTI # MCP111T-450E/TT
Microchip Technology Inc 1uA Supervisor Push-Pull Active Low, Projected EOL: 2034-06-09 RoHS: Compliant pbFree: Yes 72200
  • 1 $0.6000
  • 25 $0.5000
  • 100 $0.4600
  • 1,000 $0.3700
  • 5,000 $0.3500
$0.3500 / $0.6000 Buy Now
DISTI # 70046095
RS Pwr Sply Func, Voltage Detector, SOT-23B, VS 1 to 5.5V, IS | Microchip Technology Inc. MCP111T-450E/TT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.5400
  • 30,000 $0.5100
  • 150,000 $0.4900
  • 300,000 $0.4600
$0.4600 / $0.5400 RFQ
Future Electronics MCP111 Series 4.38 V Threshold 5.5 V Micropower Voltage Detector - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.4350
  • 6,000 $0.4250
  • 9,000 $0.4200
  • 12,000 $0.4150
  • 15,000 $0.4050
$0.4050 / $0.4350 Buy Now
Onlinecomponents.com Processor Supervisor 4.38V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R RoHS: Compliant 6000 In Stock
6000 Factory Stock
  • 3,000 $0.2918
  • 6,000 $0.2850
  • 9,000 $0.2807
  • 12,000 $0.2765
  • 15,000 $0.2724
  • 27,000 $0.2683
$0.2683 / $0.2918 Buy Now
DISTI # MCP111T-450E/TT
TME IC: Supervisor Integrated Circuit, open drain, 1÷5.5VDC, SOT23-3 Min Qty: 1 0
  • 1 $0.7050
  • 5 $0.4940
  • 25 $0.4440
  • 100 $0.3920
  • 250 $0.3530
  • 1,000 $0.3290
  • 3,000 $0.3060
  • 6,000 $0.2940
$0.2940 / $0.7050 RFQ
NAC 1uA Supervisor Open-Drain Active Low - Package: 3 SOT-23 1.3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 1 $0.3500
  • 100 $0.3200
  • 500 $0.2900
  • 1,000 $0.2900
$0.2900 / $0.3500 Buy Now
DISTI # MCP111T-450E/TT
Avnet Silica Volt Supervisor Detect 4.38V 3-Pin SOT-23 T/R (Alt: MCP111T-450E/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Silica - 3000
Buy Now
DISTI # MCP111T-450E/TT
EBV Elektronik Volt Supervisor Detect 4.38V 3-Pin SOT-23 T/R (Alt: MCP111T-450E/TT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Processor Supervisor 4.38V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R RoHS: Compliant 6000 In Stock
6000 Factory Stock
  • 3,000 $0.2918
  • 6,000 $0.2850
  • 9,000 $0.2807
  • 12,000 $0.2765
  • 15,000 $0.2724
  • 27,000 $0.2683
$0.2683 / $0.2918 Buy Now
Win Source Electronics IC VOLT DET 4.38V LOW SOT-23B 38965
  • 55 $0.9410
  • 130 $0.7730
  • 205 $0.7480
  • 280 $0.7240
  • 360 $0.7000
  • 480 $0.6280
$0.6280 / $0.9410 Buy Now

CAD Models for MCP111T-450E/TT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP111T-450E/TT by Microchip Technology Inc

MCP111T-450E/TT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.12 mm
Supply Current-Max (Isup)
0.00175 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.96 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.38V
Time@Peak Reflow Temperature-Max (s)
40
Width
1.3 mm
Want to compare parts?
  1. MCP111T-450E/TT
    Microchip Technology Inc
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3-PIN
    VS

Alternate Parts for MCP111T-450E/TT

This table gives cross-reference parts and alternative options found for MCP111T-450E/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP111T-450E/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP111T-450E/LB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SC-70, 3 PIN Microchip Technology Inc MCP111T-450E/TT vs MCP111T-450E/LB

Related Parts for MCP111T-450E/TT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP111T-450E/TT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP111T-450E/TT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP111T-450E/TT would you like to use for your alert(s)?
  • Please alert me when MCP111T-450E/TT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP111T-450E/TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP111T-450E/TT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP111T-450E/TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP111T-450E/TT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP111T-450E/TT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: