Part Details for MCP111-240E/MB by Microchip Technology Inc
Overview of MCP111-240E/MB by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1051-240-EVALZ | Analog Devices | Evaluation Board | |
ADUM240E0BRWZ-RL | Analog Devices | IC,Robust Quad ISO,4:0 ch | |
ADUM240E1BRWZ | Analog Devices | IC,Robust Quad ISO,4:0 ch |
Part Details for MCP111-240E/MB
MCP111-240E/MB CAD Models
MCP111-240E/MB Part Data Attributes
|
MCP111-240E/MB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP111-240E/MB
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, TO-243, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 0.00175 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +2.32V | |
Width | 2.445 mm |
Alternate Parts for MCP111-240E/MB
This table gives cross-reference parts and alternative options found for MCP111-240E/MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP111-240E/MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP111T-240E/MB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PSSO3, PLASTIC, TO-243, SOT-89, 3 PIN | Microchip Technology Inc | MCP111-240E/MB vs MCP111T-240E/MB |