Part Details for MCP001-PAR11T by MMT Corp
Overview of MCP001-PAR11T by MMT Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP001-PAR11T
MCP001-PAR11T CAD Models
MCP001-PAR11T Part Data Attributes
|
MCP001-PAR11T
MMT Corp
Buy Now
Datasheet
|
Compare Parts:
MCP001-PAR11T
MMT Corp
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.2 inch Pitch, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MMT MACHRONE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.122 inch | |
Body Depth | 0.256 inch | |
Body Length | 2.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for MCP001-PAR11T
This table gives cross-reference parts and alternative options found for MCP001-PAR11T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP001-PAR11T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JS-W-1255-11-RA-GD | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | MCP001-PAR11T vs JS-W-1255-11-RA-GD |
87P121T1B-11-XLY-50 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle | GSN Electronics | MCP001-PAR11T vs 87P121T1B-11-XLY-50 |
JS-W-1255-11-ST-GD | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | MCP001-PAR11T vs JS-W-1255-11-ST-GD |
PHSR11G2 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal | GTK UK Ltd | MCP001-PAR11T vs PHSR11G2 |
A1251WV0-11P | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, White Insulator, Receptacle | Jowle Technology Co Ltd | MCP001-PAR11T vs A1251WV0-11P |