Part Details for MCOCXO-TAR1D216.3840MHZ by Golledge Electronics Ltd
Overview of MCOCXO-TAR1D216.3840MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCOCXO-TAR1D216.3840MHZ
MCOCXO-TAR1D216.3840MHZ CAD Models
MCOCXO-TAR1D216.3840MHZ Part Data Attributes
|
MCOCXO-TAR1D216.3840MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MCOCXO-TAR1D216.3840MHZ
Golledge Electronics Ltd
HCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Aging | 0.7 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
Frequency Stability-Voltage | 0.1 ppm | |
Input Power | 0.36 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Oven Supply Voltage | 12V | |
Package Equivalence Code | SMDIP4/14,.3 | |
Physical Dimension | 20.14mm x 12.52mm x 9.5mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 12.5 V | |
Supply Voltage-Min | 11.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Warm-up Power | 3 W | |
Warm-up Time-Max | 0.5 Minute |