MCO67FCG-FREQ-OUT21-V2
MtronPTI
Description: CMOS Output Clock Oscillator, 0.000732MHz Min, 3MHz Max

Overview of MCO67FCG-FREQ-OUT21-V2 by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
ICL7662MTV/B Rochester Electronics LLC ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS
ICL7660SMTV Rochester Electronics LLC Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8
LM1578AH/883 Rochester Electronics LLC Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8

CAD Models for MCO67FCG-FREQ-OUT21-V2 by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCO67FCG-FREQ-OUT21-V2 by MtronPTI

MCO67FCG-FREQ-OUT21-V2
MtronPTI
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
M-TRON INDUSTRIES INC
Reach Compliance Code
unknown
Frequency Adjustment-Mechanical
NO
Frequency Stability
200%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
3 MHz
Operating Frequency-Min
0.000732 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
20.83mm x 13.21mm x 5.08mm
Supply Voltage-Nom
15 V
Surface Mount
YES
Symmetry-Max
45/55 %
Want to compare parts?
  1. MCO67FCG-FREQ-OUT21-V2
    MtronPTI
    CMOS Output Clock Oscillator, 0.000732MHz Min, 3MHz Max
    VS

Alternate Parts for MCO67FCG-FREQ-OUT21-V2

This table gives cross-reference parts and alternative options found for MCO67FCG-FREQ-OUT21-V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCO67FCG-FREQ-OUT21-V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCO57FCG-FREQ-OUT21-V2 CMOS Output Clock Oscillator, 0.000732MHz Min, 3MHz Max MtronPTI MCO67FCG-FREQ-OUT21-V2 vs MCO57FCG-FREQ-OUT21-V2
Part Number Description Manufacturer Compare
MHO+67FCGFREQ1 CRYSTAL OSCILLATOR, CLOCK, 0.000732 MHz - 2.999 MHz, CMOS OUTPUT MtronPTI MCO67FCG-FREQ-OUT21-V2 vs MHO+67FCGFREQ1
MHO+-R67FCGFREQ1 CMOS Output Clock Oscillator, 0.000732MHz Min, 2.999MHz Max MtronPTI MCO67FCG-FREQ-OUT21-V2 vs MHO+-R67FCGFREQ1
MHO+-R77FCGFREQ1 CMOS Output Clock Oscillator, 0.000732MHz Min, 2.999MHz Max MtronPTI MCO67FCG-FREQ-OUT21-V2 vs MHO+-R77FCGFREQ1
MHO+57FCGFREQ1 CRYSTAL OSCILLATOR, CLOCK, 0.000732 MHz - 2.999 MHz, CMOS OUTPUT MtronPTI MCO67FCG-FREQ-OUT21-V2 vs MHO+57FCGFREQ1
MHO+37FCGFREQ1 CRYSTAL OSCILLATOR, CLOCK, 0.000732 MHz - 2.999 MHz, CMOS OUTPUT MtronPTI MCO67FCG-FREQ-OUT21-V2 vs MHO+37FCGFREQ1
MCO57FCG-FREQ-OUT21-V1 CMOS Output Clock Oscillator, 0.000732MHz Min, 3MHz Max MtronPTI MCO67FCG-FREQ-OUT21-V2 vs MCO57FCG-FREQ-OUT21-V1
MCO37FCG-FREQ-OUT21-V1 CMOS Output Clock Oscillator, 0.000732MHz Min, 3MHz Max MtronPTI MCO67FCG-FREQ-OUT21-V2 vs MCO37FCG-FREQ-OUT21-V1
MCO27FCG-FREQ-OUT21-V1 CMOS Output Clock Oscillator, 0.000732MHz Min, 3MHz Max MtronPTI MCO67FCG-FREQ-OUT21-V2 vs MCO27FCG-FREQ-OUT21-V1
MCO57FCG-FREQ-OUT21-V2 CMOS Output Clock Oscillator, 0.000732MHz Min, 3MHz Max MtronPTI MCO67FCG-FREQ-OUT21-V2 vs MCO57FCG-FREQ-OUT21-V2
MCO17FCG-FREQ-OUT21-V1 CMOS Output Clock Oscillator, 0.000732MHz Min, 3MHz Max MtronPTI MCO67FCG-FREQ-OUT21-V2 vs MCO17FCG-FREQ-OUT21-V1

Related Parts for MCO67FCG-FREQ-OUT21-V2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCO67FCG-FREQ-OUT21-V2 by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCO67FCG-FREQ-OUT21-V2 by MtronPTI

  • Please alert me when MCO67FCG-FREQ-OUT21-V2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCO67FCG-FREQ-OUT21-V2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCO67FCG-FREQ-OUT21-V2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCO67FCG-FREQ-OUT21-V2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCO67FCG-FREQ-OUT21-V2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCO67FCG-FREQ-OUT21-V2 by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: