Part Details for MCO67DAG-FREQ-OUT21-V1 by MtronPTI
Overview of MCO67DAG-FREQ-OUT21-V1 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for MCO67DAG-FREQ-OUT21-V1
MCO67DAG-FREQ-OUT21-V1 CAD Models
MCO67DAG-FREQ-OUT21-V1 Part Data Attributes
|
MCO67DAG-FREQ-OUT21-V1
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MCO67DAG-FREQ-OUT21-V1
MtronPTI
CMOS Output Clock Oscillator, 0.000732MHz Min, 6MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M-TRON INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 200% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 6 MHz | |
Operating Frequency-Min | 0.000732 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 20.83mm x 13.21mm x 5.08mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for MCO67DAG-FREQ-OUT21-V1
This table gives cross-reference parts and alternative options found for MCO67DAG-FREQ-OUT21-V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCO67DAG-FREQ-OUT21-V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCO57DAG-FREQ-OUT21-V1 | CMOS Output Clock Oscillator, 0.000732MHz Min, 6MHz Max | MtronPTI | MCO67DAG-FREQ-OUT21-V1 vs MCO57DAG-FREQ-OUT21-V1 |