There are no models available for this part yet.
Overview of MCO47FAD-FREQ-OUT21-V2 by MtronPTI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
CAD Models for MCO47FAD-FREQ-OUT21-V2 by MtronPTI
Part Data Attributes for MCO47FAD-FREQ-OUT21-V2 by MtronPTI
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
M-TRON INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
200%
|
Manufacturer Series
|
MCO
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Frequency-Max
|
12 MHz
|
Operating Frequency-Min
|
0.000732 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
20.83mm x 13.21mm x 5.08mm
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Symmetry-Max
|
40/60 %
|
Alternate Parts for MCO47FAD-FREQ-OUT21-V2
This table gives cross-reference parts and alternative options found for MCO47FAD-FREQ-OUT21-V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCO47FAD-FREQ-OUT21-V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCO67FAD-FREQ-OUT21-V2 | CMOS Output Clock Oscillator, 0.000732MHz Min, 12MHz Max, NICKEL HEADER, DIP-4 | MtronPTI | MCO47FAD-FREQ-OUT21-V2 vs MCO67FAD-FREQ-OUT21-V2 |
MCO57FAD-FREQ-OUT21-V2 | CMOS Output Clock Oscillator, 0.000732MHz Min, 12MHz Max, NICKEL HEADER, DIP-4 | MtronPTI | MCO47FAD-FREQ-OUT21-V2 vs MCO57FAD-FREQ-OUT21-V2 |
MCO27FAD-FREQ-OUT21-V2 | CMOS Output Clock Oscillator, 0.000732MHz Min, 12MHz Max, NICKEL HEADER, DIP-4 | MtronPTI | MCO47FAD-FREQ-OUT21-V2 vs MCO27FAD-FREQ-OUT21-V2 |
Related Parts for MCO47FAD-FREQ-OUT21-V2
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors