Part Details for MCO43CAG-FREQ-OUT21-V2 by MtronPTI
Overview of MCO43CAG-FREQ-OUT21-V2 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for MCO43CAG-FREQ-OUT21-V2
MCO43CAG-FREQ-OUT21-V2 CAD Models
MCO43CAG-FREQ-OUT21-V2 Part Data Attributes
|
MCO43CAG-FREQ-OUT21-V2
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MCO43CAG-FREQ-OUT21-V2
MtronPTI
CMOS Output Clock Oscillator, 3MHz Min, 12MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M-TRON INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 12 MHz | |
Operating Frequency-Min | 3 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 20.83mm x 13.21mm x 5.08mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for MCO43CAG-FREQ-OUT21-V2
This table gives cross-reference parts and alternative options found for MCO43CAG-FREQ-OUT21-V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCO43CAG-FREQ-OUT21-V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCO73CAG-FREQ-OUT21-V2 | CMOS Output Clock Oscillator, 3MHz Min, 12MHz Max | MtronPTI | MCO43CAG-FREQ-OUT21-V2 vs MCO73CAG-FREQ-OUT21-V2 |
MCO63CAG-FREQ-OUT21-V2 | CMOS Output Clock Oscillator, 3MHz Min, 12MHz Max | MtronPTI | MCO43CAG-FREQ-OUT21-V2 vs MCO63CAG-FREQ-OUT21-V2 |