Part Details for MCO2J154G by Electronic Concepts Inc
Overview of MCO2J154G by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MCO2J154G
MCO2J154G CAD Models
MCO2J154G Part Data Attributes
|
MCO2J154G
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
MCO2J154G
Electronic Concepts Inc
CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.15uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Manufacturer Series | MCO | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MCO2J154G
This table gives cross-reference parts and alternative options found for MCO2J154G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCO2J154G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM611C0.152400 | Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | MCO2J154G vs KM611C0.152400 |
KM611A0.152400 | Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | MCO2J154G vs KM611A0.152400 |
PMA640.152400 | Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | MCO2J154G vs PMA640.152400 |
MC02J154G | Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | MCO2J154G vs MC02J154G |
X463.15-2-400 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.15uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | MCO2J154G vs X463.15-2-400 |
KM611B0.152400 | Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | MCO2J154G vs KM611B0.152400 |
KM31C0.152400 | Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | MCO2J154G vs KM31C0.152400 |
X465.15-2-400 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.15uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | MCO2J154G vs X465.15-2-400 |
KM311C0.152400 | Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | MCO2J154G vs KM311C0.152400 |
KM61C0.152400 | Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | MCO2J154G vs KM61C0.152400 |