Part Details for MCO2F205J by Electronic Concepts Inc
Overview of MCO2F205J by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MCO2F205J
MCO2F205J CAD Models
MCO2F205J Part Data Attributes
|
MCO2F205J
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
MCO2F205J
Electronic Concepts Inc
CAPACITOR, METALLIZED FILM, POLYCARBONATE, 200V, 2uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Manufacturer Series | MCO | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MCO2F205J
This table gives cross-reference parts and alternative options found for MCO2F205J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCO2F205J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC02F305J | Film Capacitor, Polycarbonate, 200V, 5% +Tol, 5% -Tol, 2uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | MCO2F205J vs MC02F305J |
X4652-5-200 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 200V, 2uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | MCO2F205J vs X4652-5-200 |
MC02F205J | Film Capacitor, Polycarbonate, 200V, 5% +Tol, 5% -Tol, 2uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | MCO2F205J vs MC02F205J |