MCO2D505J
Electronic Concepts Inc
Description: CAPACITOR, METALLIZED FILM, POLYCARBONATE, 100V, 5uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of MCO2D505J by Electronic Concepts Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for MCO2D505J by Electronic Concepts Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCO2D505J by Electronic Concepts Inc

MCO2D505J
Electronic Concepts Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELECTRONIC CONCEPTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Capacitance
5 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYCARBONATE
Manufacturer Series
MCO
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MCO2D505J
    Electronic Concepts Inc
    CAPACITOR, METALLIZED FILM, POLYCARBONATE, 100V, 5uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for MCO2D505J

This table gives cross-reference parts and alternative options found for MCO2D505J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCO2D505J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC02D505J Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount, AXIAL LEADED Electronic Concepts Inc MCO2D505J vs MC02D505J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCO2D505J by Electronic Concepts Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCO2D505J by Electronic Concepts Inc

Select Manufacturer
Which Manufacturer of MCO2D505J would you like to use for your alert(s)?
  • Please alert me when MCO2D505J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCO2D505J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCO2D505J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCO2D505J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCO2D505J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCO2D505J by Electronic Concepts Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: