There are no models available for this part yet.
Overview of MCO2B274J by Electronic Concepts Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for MCO2B274J by Electronic Concepts Inc
Part Data Attributes for MCO2B274J by Electronic Concepts Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ELECTRONIC CONCEPTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Capacitance
|
0.27 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYCARBONATE
|
Manufacturer Series
|
MCO
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for MCO2B274J
This table gives cross-reference parts and alternative options found for MCO2B274J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCO2B274J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQR07A3QA274J3M | CAPACITOR, FILM/FOIL, POLYCARBONATE, 50V, 0.27uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | MCO2B274J vs CQR07A3QA274J3M |
MC02B274J | Film Capacitor, Polycarbonate, 50V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | MCO2B274J vs MC02B274J |
MC54B274J | Film Capacitor, Polycarbonate, 50V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | MCO2B274J vs MC54B274J |
CFR09ARA274JP | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50 V, 0.27 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | MCO2B274J vs CFR09ARA274JP |
MC62B274J | Film Capacitor, Polycarbonate, 50V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | MCO2B274J vs MC62B274J |
MC64B274J | Film Capacitor, Polycarbonate, 50V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | MCO2B274J vs MC64B274J |
X465.27-5-50 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 50V, 0.27uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | MCO2B274J vs X465.27-5-50 |