Part Details for MCN22FD501C-T by Cornell Dubilier Electronics Inc
Overview of MCN22FD501C-T by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MCN22FD501C-T
MCN22FD501C-T CAD Models
MCN22FD501C-T Part Data Attributes
|
MCN22FD501C-T
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MCN22FD501C-T
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 500V, 0.25% +Tol, 0.25% -Tol, 25% TC, 0.0005uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2220 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0005 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 0.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 0.25% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2220 | |
Temperature Coefficient | 25% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Width | 5 mm |