MCN08CA010D-
Cornell Dubilier Electronics Inc
Description: Mica Capacitor, Multilayer, Mica, 100V, 50% +Tol, 50% -Tol, 100ppm/Cel TC, 0.000001uF, 0805

Overview of MCN08CA010D- by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MCN08CA010D- by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCN08CA010D- by Cornell Dubilier Electronics Inc

MCN08CA010D-
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.000001 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Height
1.4 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
50%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C
Temperature Coefficient
100+/-100ppm/Cel ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. MCN08CA010D-
    Cornell Dubilier Electronics Inc
    Mica Capacitor, Multilayer, Mica, 100V, 50% +Tol, 50% -Tol, 100ppm/Cel TC, 0.000001uF, 0805
    VS

Alternate Parts for MCN08CA010D-

This table gives cross-reference parts and alternative options found for MCN08CA010D-. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCN08CA010D-, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCN08CA010D-T Mica Capacitor, Mica, 100V, 50% +Tol, 50% -Tol, 100ppm/Cel TC, 0.000001uF, 0805, Cornell Dubilier Electronics Inc MCN08CA010D- vs MCN08CA010D-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCN08CA010D- by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCN08CA010D- by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of MCN08CA010D- would you like to use for your alert(s)?
  • Please alert me when MCN08CA010D- inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCN08CA010D- alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCN08CA010D- to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCN08CA010D- alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCN08CA010D-.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCN08CA010D- by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: