Part Details for MCMR63V105M4X7 by SPC Multicomp
Overview of MCMR63V105M4X7 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMR63V105M4X7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K4759
|
Newark | Aluminum Electrolytic Capacitor 1Uf, 63V, 20%, Radial, Capacitance:1Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:1.5Mm Rohs Compliant: Yes |Multicomp Pro MCMR63V105M4X7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$0.0050 | Buy Now |
DISTI #
9452524
|
element14 Asia-Pacific | CAP, 1F, 63V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 24384 |
|
$0.0251 / $0.0354 | Buy Now |
DISTI #
9452524
|
Farnell | CAP, 1F, 63V, 20% RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 24329 |
|
$0.0186 / $0.0821 | Buy Now |
Part Details for MCMR63V105M4X7
MCMR63V105M4X7 CAD Models
MCMR63V105M4X7 Part Data Attributes:
|
MCMR63V105M4X7
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMR63V105M4X7
SPC Multicomp
CAP,AL2O3,1UF,63VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 13000 mA | |
Terminal Pitch | 1.5 mm |
Alternate Parts for MCMR63V105M4X7
This table gives cross-reference parts and alternative options found for MCMR63V105M4X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMR63V105M4X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63MS71MEFCTZ4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF | Rubycon Corporation | MCMR63V105M4X7 vs 63MS71MEFCTZ4X7 |
MAL209778108E6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MCMR63V105M4X7 vs MAL209778108E6 |
SS1J105M04007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount | Samwha Electronics | MCMR63V105M4X7 vs SS1J105M04007 |
11R0LGM0407SCN981B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | MCMR63V105M4X7 vs 11R0LGM0407SCN981B |
63MS71MEFCT54X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF | Rubycon Corporation | MCMR63V105M4X7 vs 63MS71MEFCT54X7 |
SS1J105M04007CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MCMR63V105M4X7 vs SS1J105M04007CS |
MAL209758108E6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MCMR63V105M4X7 vs MAL209758108E6 |