Datasheets
MCMR04X2701FTL by: SPC Multicomp

Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Part Details for MCMR04X2701FTL by SPC Multicomp

Overview of MCMR04X2701FTL by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for MCMR04X2701FTL

Part # Distributor Description Stock Price Buy
DISTI # 86T3065
Newark Surface Mount Thick Film Resistor, Mcmr Series, 2.7 Kohm, 62.5 Mw, - 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCMR04X2701FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 228
  • 10 $0.0140
  • 25 $0.0110
  • 50 $0.0090
$0.0090 / $0.0140 Buy Now
DISTI # 12AC1492
Newark Res, 2K7, 1%, 0.0625W, 0402, Resistor Case Style:0402 [1005 Metric], Resistance:2.7Kohm, Product Range:Mcmr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCMR04X2701FTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0040
  • 20,000 $0.0030
  • 50,000 $0.0020
  • 100,000 $0.0020
$0.0020 / $0.0040 Buy Now

Part Details for MCMR04X2701FTL

MCMR04X2701FTL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCMR04X2701FTL Part Data Attributes

MCMR04X2701FTL SPC Multicomp
Buy Now Datasheet
Compare Parts:
MCMR04X2701FTL SPC Multicomp Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MULTICOMP PRO
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 2700 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for MCMR04X2701FTL

This table gives cross-reference parts and alternative options found for MCMR04X2701FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMR04X2701FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR-02FP6---2K7 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp MCMR04X2701FTL vs CR-02FP6---2K7
WR04X2701FHL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation MCMR04X2701FTL vs WR04X2701FHL
CR0402-10W-2701FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, VENKEL LTD MCMR04X2701FTL vs CR0402-10W-2701FT-13
RMC1/16SK2701FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Kamaya Inc MCMR04X2701FTL vs RMC1/16SK2701FB
NRCL04F2701TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402 NIC Components Corp MCMR04X2701FTL vs NRCL04F2701TRF
MCWR04X2701FTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SPC Multicomp MCMR04X2701FTL vs MCWR04X2701FTL
CR0402-10W-2701FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, VENKEL LTD MCMR04X2701FTL vs CR0402-10W-2701FPT-13
RMCS0402FG2K70-HP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc MCMR04X2701FTL vs RMCS0402FG2K70-HP
RC0402FR-102K7L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation MCMR04X2701FTL vs RC0402FR-102K7L
9C04021A2701FLPF7 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation MCMR04X2701FTL vs 9C04021A2701FLPF7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCMR04X2701FTL by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCMR04X2701FTL by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCMR04X2701FTL would you like to use for your alert(s)?
  • Please alert me when MCMR04X2701FTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCMR04X2701FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCMR04X2701FTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCMR04X2701FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCMR04X2701FTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCMR04X2701FTL by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: