Part Details for MCMR04X1621FTL by SPC Multicomp
Overview of MCMR04X1621FTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMR04X1621FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T2911
|
Newark | Surface Mount Thick Film Resistor, Mcmr Series, 1.62 Kohm, 62.5 Mw, - 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCMR04X1621FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3675 |
|
$0.0170 / $0.0450 | Buy Now |
Part Details for MCMR04X1621FTL
MCMR04X1621FTL CAD Models
MCMR04X1621FTL Part Data Attributes
|
MCMR04X1621FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMR04X1621FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCMR04X1621FTL
This table gives cross-reference parts and alternative options found for MCMR04X1621FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMR04X1621FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-131K62P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1620ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCMR04X1621FTL vs RC0402FR-131K62P |
MC0402-1621-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | MCMR04X1621FTL vs MC0402-1621-FB |
RMCS0402FT1K62-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MCMR04X1621FTL vs RMCS0402FT1K62-HP |
RMCS0402FG1K62-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MCMR04X1621FTL vs RMCS0402FG1K62-HP |
CR10TR1621F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | MCMR04X1621FTL vs CR10TR1621F |
MR04X1621FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCMR04X1621FTL vs MR04X1621FBL |
RMNW10K1621FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCMR04X1621FTL vs RMNW10K1621FB |
RMC-041621FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | MCMR04X1621FTL vs RMC-041621FR |
RMNW10K1621FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCMR04X1621FTL vs RMNW10K1621FTH |
RK73H1ERTTPB1621F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCMR04X1621FTL vs RK73H1ERTTPB1621F |