Part Details for MCM69Q536TQ8R by Motorola Mobility LLC
Overview of MCM69Q536TQ8R by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM69Q536TQ8R
MCM69Q536TQ8R CAD Models
MCM69Q536TQ8R Part Data Attributes
|
MCM69Q536TQ8R
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM69Q536TQ8R
Motorola Mobility LLC
32KX36 STANDARD SRAM, 8ns, PQFP176, TQFP-176
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 176 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
Additional Feature | SELF TIMED WRITE | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 176 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm |
Alternate Parts for MCM69Q536TQ8R
This table gives cross-reference parts and alternative options found for MCM69Q536TQ8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM69Q536TQ8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1299A-83AC | Dual-Port SRAM, 32KX36, 6ns, CMOS, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, TQFP-176 | Cypress Semiconductor | MCM69Q536TQ8R vs CY7C1299A-83AC |
MCM69D536TQ8 | 32KX36 DUAL-PORT SRAM, 8ns, PQFP176, TQFP-176 | Freescale Semiconductor | MCM69Q536TQ8R vs MCM69D536TQ8 |
CY7C0850V-133AC | Dual-Port SRAM, 32KX36, 4.4ns, CMOS, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, TQFP-176 | Cypress Semiconductor | MCM69Q536TQ8R vs CY7C0850V-133AC |
MCM69Q536TQ6 | Standard SRAM, 32KX36, 6ns, MOS, PQFP176, TQFP-176 | Motorola Semiconductor Products | MCM69Q536TQ8R vs MCM69Q536TQ6 |
MCM69D536TQ8R | Dual-Port SRAM, 32KX36, 8ns, CMOS, PQFP176, TQFP-176 | Motorola Semiconductor Products | MCM69Q536TQ8R vs MCM69D536TQ8R |
MCM69D536TQ8R | 32KX36 DUAL-PORT SRAM, 8ns, PQFP176, TQFP-176 | Motorola Mobility LLC | MCM69Q536TQ8R vs MCM69D536TQ8R |
MCM69Q536TQ6R | 32KX36 STANDARD SRAM, 6ns, PQFP176, TQFP-176 | Motorola Mobility LLC | MCM69Q536TQ8R vs MCM69Q536TQ6R |
CY7C0850AV-167AC | Dual-Port SRAM, 32KX36, 4ns, CMOS, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, TQFP-176 | Cypress Semiconductor | MCM69Q536TQ8R vs CY7C0850AV-167AC |
MCM69Q536TQ10R | Standard SRAM, 32KX36, 10ns, MOS, PQFP176, TQFP-176 | Motorola Semiconductor Products | MCM69Q536TQ8R vs MCM69Q536TQ10R |
MCM69D536TQ5R | 32KX36 DUAL-PORT SRAM, 5ns, PQFP176, TQFP-176 | Freescale Semiconductor | MCM69Q536TQ8R vs MCM69D536TQ5R |