Part Details for MCM69L735ZP6.5 by Motorola Semiconductor Products
Overview of MCM69L735ZP6.5 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for MCM69L735ZP6.5
MCM69L735ZP6.5 CAD Models
MCM69L735ZP6.5 Part Data Attributes
|
MCM69L735ZP6.5
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM69L735ZP6.5
Motorola Semiconductor Products
Cache SRAM, 128KX36, 6.5ns, MOS, PBGA119, 7 X 17 MM, PLASTIC, BGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.5 ns | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for MCM69L735ZP6.5
This table gives cross-reference parts and alternative options found for MCM69L735ZP6.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM69L735ZP6.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM66AEB36102BP-30 | 1MX36 DDR SRAM, 0.45ns, PBGA165, PLASTIC, FBGA-165 | Renesas Electronics Corporation | MCM69L735ZP6.5 vs HM66AEB36102BP-30 |
K7N401801A-TC160 | ZBT SRAM, 256KX18, 3.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | MCM69L735ZP6.5 vs K7N401801A-TC160 |
IBM0436A41QLAB-3P | Standard SRAM, 128KX36, 1.5ns, CMOS, PBGA119, BGA-119 | IBM | MCM69L735ZP6.5 vs IBM0436A41QLAB-3P |
IDT71V2546XS133PF | ZBT SRAM, 128KX36, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | MCM69L735ZP6.5 vs IDT71V2546XS133PF |
IS61DDP2B21M36A-400B4L | DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, LFBGA-165 | Integrated Silicon Solution Inc | MCM69L735ZP6.5 vs IS61DDP2B21M36A-400B4L |
KM732V789H-67 | Cache SRAM, 128KX32, 3.8ns, CMOS, PBGA119, BGA-119 | Samsung Semiconductor | MCM69L735ZP6.5 vs KM732V789H-67 |
K7P163612M-HC48 | Standard SRAM, 512KX36, 4.8ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FLIP CHIP, BGA-119 | Samsung Semiconductor | MCM69L735ZP6.5 vs K7P163612M-HC48 |
CXK77N36R160GB-33 | Late-Write SRAM, 512KX36, 1.7ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | Sony Semiconductor | MCM69L735ZP6.5 vs CXK77N36R160GB-33 |
CY7C1382FV25-200BGC | Cache SRAM, 1MX18, 3ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 | Cypress Semiconductor | MCM69L735ZP6.5 vs CY7C1382FV25-200BGC |
CY7C1324H-100AXC | Cache SRAM, 128KX18, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | Cypress Semiconductor | MCM69L735ZP6.5 vs CY7C1324H-100AXC |