Part Details for MCM69F737TQ8 by Freescale Semiconductor
Overview of MCM69F737TQ8 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM69F737TQ8
MCM69F737TQ8 CAD Models
MCM69F737TQ8 Part Data Attributes
|
MCM69F737TQ8
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCM69F737TQ8
Freescale Semiconductor
IC,SYNC SRAM,128KX36,CMOS,QFP,100PIN,PLASTIC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Access Time-Max | 8 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MCM69F737TQ8
This table gives cross-reference parts and alternative options found for MCM69F737TQ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM69F737TQ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58L128L36P1T-5IT | Cache SRAM, 128KX36, 3.1ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | MCM69F737TQ8 vs MT58L128L36P1T-5IT |
MT55L256L18P1T-10 | ZBT SRAM, 256KX18, 5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Micron Technology Inc | MCM69F737TQ8 vs MT55L256L18P1T-10 |
AS7C33128NTD36B-133TQCN | ZBT SRAM, 128KX36, 4ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Alliance Semiconductor Corporation | MCM69F737TQ8 vs AS7C33128NTD36B-133TQCN |
MT58L128L36F1T-7.5 | Cache SRAM, 128KX36, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Micron Technology Inc | MCM69F737TQ8 vs MT58L128L36F1T-7.5 |
AS7C33128NTF36B-10TQC | ZBT SRAM, 128KX36, 10ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | MCM69F737TQ8 vs AS7C33128NTF36B-10TQC |
MCM63F737KTQ9 | 128KX36 CACHE SRAM, 9ns, PQFP100, PLASTIC, TQFP-100 | Freescale Semiconductor | MCM69F737TQ8 vs MCM63F737KTQ9 |
AS7C33256FT18B-75TQI | Standard SRAM, 256KX18, 7.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | MCM69F737TQ8 vs AS7C33256FT18B-75TQI |
MT58L128V36P1T-5 | Cache SRAM, 128KX36, 2.8ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Micron Technology Inc | MCM69F737TQ8 vs MT58L128V36P1T-5 |
MCM63Z737TQ11 | IC,SYNC SRAM,128KX36,CMOS,QFP,100PIN,PLASTIC | Freescale Semiconductor | MCM69F737TQ8 vs MCM63Z737TQ11 |
IS61VPS12836A-200TQI | 128KX36 CACHE SRAM, 3.1ns, PQFP100, 20 X 14 MM, 1.40 MM HEIGHT, LQFP-100 | ABLIC Inc. | MCM69F737TQ8 vs IS61VPS12836A-200TQI |