Part Details for MCM69D618TQ6 by Freescale Semiconductor
Overview of MCM69D618TQ6 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM69D618TQ6
MCM69D618TQ6 CAD Models
MCM69D618TQ6 Part Data Attributes
|
MCM69D618TQ6
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCM69D618TQ6
Freescale Semiconductor
64KX18 DUAL-PORT SRAM, 6ns, PQFP100, TQFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Access Time-Max | 6 ns | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MCM69D618TQ6
This table gives cross-reference parts and alternative options found for MCM69D618TQ6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM69D618TQ6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCM69P618CTQ6 | Freescale Semiconductor | Check for Price | 64KX18 CACHE SRAM, 6ns, PQFP100, TQFP-100 | MCM69D618TQ6 vs MCM69P618CTQ6 |
MCM69F618CTQ8.5 | Freescale Semiconductor | Check for Price | 64KX18 CACHE SRAM, 8.5ns, PQFP100, TQFP-100 | MCM69D618TQ6 vs MCM69F618CTQ8.5 |
MCM69F618CTQ10 | Freescale Semiconductor | Check for Price | 64KX18 CACHE SRAM, 10ns, PQFP100, TQFP-100 | MCM69D618TQ6 vs MCM69F618CTQ10 |
MCM69P618CTQ4 | Freescale Semiconductor | Check for Price | 64KX18 CACHE SRAM, 4ns, PQFP100, TQFP-100 | MCM69D618TQ6 vs MCM69P618CTQ4 |
MT58L64L18FT-10T | Micron Technology Inc | Check for Price | Standard SRAM, 64KX18, 10ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | MCM69D618TQ6 vs MT58L64L18FT-10T |
MCM69P618CTQ4.5 | Freescale Semiconductor | Check for Price | 64KX18 CACHE SRAM, 4.5ns, PQFP100, TQFP-100 | MCM69D618TQ6 vs MCM69P618CTQ4.5 |
MCM69F618CTQ10R | Freescale Semiconductor | Check for Price | 64KX18 CACHE SRAM, 10ns, PQFP100, TQFP-100 | MCM69D618TQ6 vs MCM69F618CTQ10R |
MCM69D618TQ6R | Freescale Semiconductor | Check for Price | IC,SYNC SRAM,64KX18,CMOS,QFP,100PIN,PLASTIC | MCM69D618TQ6 vs MCM69D618TQ6R |
MCM69P618CTQ4.5R | Freescale Semiconductor | Check for Price | IC,SYNC SRAM,64KX18,BICMOS-TTL,QFP,100PIN,PLASTIC | MCM69D618TQ6 vs MCM69P618CTQ4.5R |
MT58L64L18PT-6IT | Micron Technology Inc | Check for Price | Cache SRAM, 64KX18, 3.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | MCM69D618TQ6 vs MT58L64L18PT-6IT |