There are no models available for this part yet.
Overview of MCM67W518FN15 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
CAD Models for MCM67W518FN15 by Motorola Mobility LLC
Part Data Attributes for MCM67W518FN15 by Motorola Mobility LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ, LDCC52,.8SQ
|
Pin Count
|
52
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.B.2.B
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
15 ns
|
Additional Feature
|
ADDRESS LATCH
|
I/O Type
|
COMMON
|
JESD-30 Code
|
S-PQCC-J52
|
JESD-609 Code
|
e0
|
Length
|
19.1262 mm
|
Memory Density
|
589824 bit
|
Memory IC Type
|
CACHE TAG SRAM
|
Memory Width
|
18
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
52
|
Number of Words
|
32768 words
|
Number of Words Code
|
32000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
32KX18
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC52,.8SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Current-Max
|
0.275 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
19.1262 mm
|
Alternate Parts for MCM67W518FN15
This table gives cross-reference parts and alternative options found for MCM67W518FN15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM67W518FN15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM44528SA9JITR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67W518FN15 vs PDM44528SA9JITR |
CY7C179-8JCT | Cache SRAM, 32KX18, 8.5ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | MCM67W518FN15 vs CY7C179-8JCT |
IDT71419S9J8 | Cache SRAM, 32KX18, 9ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | MCM67W518FN15 vs IDT71419S9J8 |
KM718BV520J-9 | Standard SRAM, 32KX18, 9ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Samsung Semiconductor | MCM67W518FN15 vs KM718BV520J-9 |
PDM44538SA9JITR | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67W518FN15 vs PDM44538SA9JITR |
MCM67C518AFN7 | 32KX18 CACHE SRAM, 7ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MCM67W518FN15 vs MCM67C518AFN7 |
PDM44538S9JTY | Cache SRAM, 32KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67W518FN15 vs PDM44538S9JTY |
PDM44538S8J | Cache SRAM, 32KX18, 8ns, CMOS, PQCC52 | Paradigm Technology Inc | MCM67W518FN15 vs PDM44538S8J |
MCM67C518AFN5 | 32KX18 CACHE SRAM, 5ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MCM67W518FN15 vs MCM67C518AFN5 |
W73B586B-12L | Cache SRAM, 32KX18, 12ns, BICMOS, PQCC52, | Ic Works Inc | MCM67W518FN15 vs W73B586B-12L |