Memory
MCM67Q909ZP12
Description: 512KX9 STANDARD SRAM, 5ns, PBGA86, PLASTIC, BGA-86

Overview of MCM67Q909ZP12 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MCM67Q909ZP12 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM67Q909ZP12 by Motorola Mobility LLC

MCM67Q909ZP12
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
BGA
Package Description
BGA, BGA86,9X10
Pin Count
86
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
5 ns
Clock Frequency-Max (fCLK)
83 MHz
I/O Type
SEPARATE
JESD-30 Code
R-PBGA-B86
JESD-609 Code
e0
Length
17.78 mm
Memory Density
4718592 bit
Memory IC Type
STANDARD SRAM
Memory Width
9
Number of Functions
1
Number of Ports
1
Number of Terminals
86
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX9
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA86,9X10
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.44 mm
Supply Current-Max
0.23 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.524 mm
Terminal Position
BOTTOM
Width
16.26 mm
Want to compare parts?
  1. MCM67Q909ZP12
    Motorola Mobility LLC
    512KX9 STANDARD SRAM, 5ns, PBGA86, PLASTIC, BGA-86
    VS

Alternate Parts for MCM67Q909ZP12

This table gives cross-reference parts and alternative options found for MCM67Q909ZP12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM67Q909ZP12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM67Q909ZP12 512KX9 STANDARD SRAM, 5ns, PBGA86, PLASTIC, BGA-86 Freescale Semiconductor MCM67Q909ZP12 vs MCM67Q909ZP12
MCM67Q909ZP12 Standard SRAM, 512KX9, 5ns, MOS, PBGA86, PLASTIC, BGA-86 Motorola Semiconductor Products MCM67Q909ZP12 vs MCM67Q909ZP12
MCM67Q909ZP12R Standard SRAM, 512KX9, 5ns, MOS, PBGA86, PLASTIC, BGA-86 Motorola Semiconductor Products MCM67Q909ZP12 vs MCM67Q909ZP12R
MCM67Q909ZP12R 512K X 9 STANDARD SRAM, 5 ns, PBGA86, PLASTIC, BGA-86 Freescale Semiconductor MCM67Q909ZP12 vs MCM67Q909ZP12R
Part Number Description Manufacturer Compare
MCM67Q909ZP15 Standard SRAM, 512KX9, 6ns, MOS, PBGA86, PLASTIC, BGA-86 Motorola Semiconductor Products MCM67Q909ZP12 vs MCM67Q909ZP15
MCM67Q909ZP15R Standard SRAM, 512KX9, MOS, PBGA86, PLASTIC, BGA-86 Motorola Semiconductor Products MCM67Q909ZP12 vs MCM67Q909ZP15R
MCM67Q909ZP12R 512K X 9 STANDARD SRAM, 5 ns, PBGA86, PLASTIC, BGA-86 Freescale Semiconductor MCM67Q909ZP12 vs MCM67Q909ZP12R
MCM67Q909ZP10 IC,SYNC SRAM,512KX9,BICMOS-TTL,BGA,86PIN,PLASTIC Freescale Semiconductor MCM67Q909ZP12 vs MCM67Q909ZP10
MCM67Q909ZP15R 512KX9 STANDARD SRAM, PBGA86, PLASTIC, BGA-86 Motorola Mobility LLC MCM67Q909ZP12 vs MCM67Q909ZP15R
MCM67Q909ZP15 512KX9 STANDARD SRAM, PBGA86, PLASTIC, BGA-86 Motorola Mobility LLC MCM67Q909ZP12 vs MCM67Q909ZP15
MCM67Q909ZP12 512KX9 STANDARD SRAM, 5ns, PBGA86, PLASTIC, BGA-86 Freescale Semiconductor MCM67Q909ZP12 vs MCM67Q909ZP12
MCM67Q909ZP10R 512KX9 STANDARD SRAM, 5ns, PBGA86, PLASTIC, BGA-86 Motorola Mobility LLC MCM67Q909ZP12 vs MCM67Q909ZP10R
MCM67Q909ZP10 512KX9 STANDARD SRAM, 5ns, PBGA86, PLASTIC, BGA-86 Motorola Mobility LLC MCM67Q909ZP12 vs MCM67Q909ZP10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM67Q909ZP12 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM67Q909ZP12 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MCM67Q909ZP12 would you like to use for your alert(s)?
  • Please alert me when MCM67Q909ZP12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM67Q909ZP12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM67Q909ZP12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM67Q909ZP12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM67Q909ZP12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM67Q909ZP12 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: