MCM67C618AZP5
Description: Cache SRAM, 64KX18, 5ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119

Overview of MCM67C618AZP5 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Renewable Energy Robotics and Drones

CAD Models for MCM67C618AZP5 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM67C618AZP5 by Motorola Semiconductor Products

MCM67C618AZP5
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
5 ns
Additional Feature
SELF-TIMED WRITE; BYTE WRITE; BURST COUNTER
I/O Type
COMMON
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e0
Length
22 mm
Memory Density
1179648 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Number of Functions
1
Number of Ports
1
Number of Terminals
119
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX18
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA119,7X17,50
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.4 mm
Standby Current-Max
0.095 A
Standby Voltage-Min
4.75 V
Supply Current-Max
0.31 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. MCM67C618AZP5
    Motorola Semiconductor Products
    Cache SRAM, 64KX18, 5ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119
    VS

Alternate Parts for MCM67C618AZP5

This table gives cross-reference parts and alternative options found for MCM67C618AZP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM67C618AZP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM69L618ZP9.5R Cache SRAM, 64KX18, 9.5ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 Motorola Semiconductor Products MCM67C618AZP5 vs MCM69L618ZP9.5R
MCM69R619ZP6 Cache SRAM, 64KX18, 3ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 Motorola Semiconductor Products MCM67C618AZP5 vs MCM69R619ZP6
MCM69L620ZP8.5R 64KX18 CACHE SRAM, 8.5ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 Motorola Mobility LLC MCM67C618AZP5 vs MCM69L620ZP8.5R
MCM69L619ZP10.5R 64KX18 CACHE SRAM, 10.5ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 Motorola Mobility LLC MCM67C618AZP5 vs MCM69L619ZP10.5R
MCM69L620ZP9.5R 64KX18 CACHE SRAM, 9.5ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 Motorola Mobility LLC MCM67C618AZP5 vs MCM69L620ZP9.5R
MCM69R620ZP7R Cache SRAM, 64KX18, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 Motorola Semiconductor Products MCM67C618AZP5 vs MCM69R620ZP7R
UPD461318LS1-5 Cache SRAM, 64KX18, 3ns, BICMOS, PBGA119, PLASTIC, BGA-119 NEC Electronics Group MCM67C618AZP5 vs UPD461318LS1-5
IBM041811PLA-10 Cache SRAM, 64KX18, 5ns, CMOS, PBGA119, BGA-119 IBM MCM67C618AZP5 vs IBM041811PLA-10
MCM69R618ZP7 Late-Write SRAM, 64KX18, 3.5ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 Motorola Semiconductor Products MCM67C618AZP5 vs MCM69R618ZP7
MCM67B618AZP9 64KX18 CACHE SRAM, 9ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 Motorola Mobility LLC MCM67C618AZP5 vs MCM67B618AZP9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM67C618AZP5 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM67C618AZP5 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MCM67C618AZP5 would you like to use for your alert(s)?
  • Please alert me when MCM67C618AZP5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM67C618AZP5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM67C618AZP5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM67C618AZP5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM67C618AZP5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM67C618AZP5 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: