Part Details for MCM67A618BFN10 by NXP Semiconductors
Overview of MCM67A618BFN10 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for MCM67A618BFN10
MCM67A618BFN10 CAD Models
MCM67A618BFN10 Part Data Attributes
|
MCM67A618BFN10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCM67A618BFN10
NXP Semiconductors
Cache SRAM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | S-PQCC-J52 | |
Length | 19.1262 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |