Memory
MCM67A618AFN15
Description: IC,SRAM,64KX18,BICMOS-TTL,LDCC,52PIN,PLASTIC

Overview of MCM67A618AFN15 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

CAD Models for MCM67A618AFN15 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM67A618AFN15 by Freescale Semiconductor

MCM67A618AFN15
Freescale Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
52
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
15 ns
JESD-30 Code
S-PQCC-J52
Length
19.1262 mm
Memory Density
1179648 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
52
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX18
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
19.1262 mm
Want to compare parts?
  1. MCM67A618AFN15
    Freescale Semiconductor
    IC,SRAM,64KX18,BICMOS-TTL,LDCC,52PIN,PLASTIC
    VS

Alternate Parts for MCM67A618AFN15

This table gives cross-reference parts and alternative options found for MCM67A618AFN15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM67A618AFN15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDM44038SA9JITR Cache SRAM, 64KX18, CMOS, PQCC52 Paradigm Technology Inc MCM67A618AFN15 vs PDM44038SA9JITR
EDI20182C20AC Standard SRAM, 64KX18, 20ns, CMOS, PQCC52, Electronic Designs Inc MCM67A618AFN15 vs EDI20182C20AC
MCM67A618BFN12R2 Cache Tag SRAM, 64KX18, 12ns, BICMOS, PQCC52, PLASTIC, LCC-52 Motorola Semiconductor Products MCM67A618AFN15 vs MCM67A618BFN12R2
CY7C1032-12JCT Cache SRAM, 64KX18, 12ns, CMOS, PQCC52, PLASTIC, LCC-52 Cypress Semiconductor MCM67A618AFN15 vs CY7C1032-12JCT
MT58LC64K18M1EJ-9 Standard SRAM, 64KX18, 9ns, CMOS, PQCC52, PLASTIC, LCC-52 Micron Technology Inc MCM67A618AFN15 vs MT58LC64K18M1EJ-9
PDM44028S9JI Cache SRAM, 64KX18, 9ns, CMOS, PQCC52 Paradigm Technology Inc MCM67A618AFN15 vs PDM44028S9JI
MCM67J618BFN7 Cache SRAM, 64KX18, 7ns, BICMOS, PQCC52, PLASTIC, LCC-52 Motorola Semiconductor Products MCM67A618AFN15 vs MCM67J618BFN7
KM718B86J-8 Cache SRAM, 64KX18, 8ns, BICMOS, PQCC52, PLASTIC, LCC-52 Samsung Semiconductor MCM67A618AFN15 vs KM718B86J-8
MCM67M618BFN12 64KX18 CACHE SRAM, 12ns, PQCC52, PLASTIC, LCC-52 Motorola Mobility LLC MCM67A618AFN15 vs MCM67M618BFN12
MT58LC64K18M1EJ-12L Standard SRAM, 64KX18, 12ns, CMOS, PQCC52, 19.10 X 19.10 MM, PLASTIC, LCC-52 Micron Technology Inc MCM67A618AFN15 vs MT58LC64K18M1EJ-12L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM67A618AFN15 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM67A618AFN15 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MCM67A618AFN15 would you like to use for your alert(s)?
  • Please alert me when MCM67A618AFN15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM67A618AFN15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM67A618AFN15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM67A618AFN15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM67A618AFN15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM67A618AFN15 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: