Part Details for MCM6709BRJ7R by Motorola Mobility LLC
Overview of MCM6709BRJ7R by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM6709BRJ7R
MCM6709BRJ7R CAD Models
MCM6709BRJ7R Part Data Attributes
|
MCM6709BRJ7R
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM6709BRJ7R
Motorola Mobility LLC
64KX4 STANDARD SRAM, 7ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7 ns | |
JESD-30 Code | R-PDSO-J28 | |
Length | 18.415 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM6709BRJ7R
This table gives cross-reference parts and alternative options found for MCM6709BRJ7R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6709BRJ7R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCM6709RJ7R2 | Motorola Mobility LLC | Check for Price | 64KX4 STANDARD SRAM, 7ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | MCM6709BRJ7R vs MCM6709RJ7R2 |
PDM41258LA7SOTR | Paradigm Technology Inc | Check for Price | Standard SRAM, 64KX4, 7ns, CMOS, PDSO24 | MCM6709BRJ7R vs PDM41258LA7SOTR |
PDM41298S7SO | Paradigm Technology Inc | Check for Price | Standard SRAM, 64KX4, 7ns, CMOS, PDSO28 | MCM6709BRJ7R vs PDM41298S7SO |
PDM41298SA7T | Paradigm Technology Inc | Check for Price | Standard SRAM, 64KX4, 7ns, CMOS, PDSO28 | MCM6709BRJ7R vs PDM41298SA7T |
MCM6709ARJ7R2 | Motorola Mobility LLC | Check for Price | 64KX4 STANDARD SRAM, 7ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | MCM6709BRJ7R vs MCM6709ARJ7R2 |
PDM41298S7SOTY | Paradigm Technology Inc | Check for Price | Standard SRAM, 64KX4, 7ns, CMOS, PDSO28 | MCM6709BRJ7R vs PDM41298S7SOTY |
PDM41258LA7SO | Paradigm Technology Inc | Check for Price | Standard SRAM, 64KX4, 7ns, CMOS, PDSO24 | MCM6709BRJ7R vs PDM41258LA7SO |
PDM41258SA7SO | Paradigm Technology Inc | Check for Price | Standard SRAM, 64KX4, 7ns, CMOS, PDSO24 | MCM6709BRJ7R vs PDM41258SA7SO |
PDM41298LA7TTR | Paradigm Technology Inc | Check for Price | Standard SRAM, 64KX4, 7ns, CMOS, PDSO28 | MCM6709BRJ7R vs PDM41298LA7TTR |
MCM6709ARJ7R2 | Motorola Semiconductor Products | Check for Price | Standard SRAM, 64KX4, 7ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | MCM6709BRJ7R vs MCM6709ARJ7R2 |