Part Details for MCM6709BJ12 by Motorola Mobility LLC
Overview of MCM6709BJ12 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM6709BJ12
MCM6709BJ12 CAD Models
MCM6709BJ12 Part Data Attributes
|
MCM6709BJ12
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM6709BJ12
Motorola Mobility LLC
64KX4 STANDARD SRAM, 12ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM6709BJ12
This table gives cross-reference parts and alternative options found for MCM6709BJ12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6709BJ12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7B194-12VC | Standard SRAM, 64KX4, 12ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | MCM6709BJ12 vs CY7B194-12VC |
MCM6709BJ12 | Standard SRAM, 64KX4, 12ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Semiconductor Products | MCM6709BJ12 vs MCM6709BJ12 |
KM64B258J-12 | Cache SRAM, 64KX4, 12ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | MCM6709BJ12 vs KM64B258J-12 |
KM64B258AJ-12 | Standard SRAM, 64KX4, 12ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | MCM6709BJ12 vs KM64B258AJ-12 |
MCM6709AJ12R2 | 64KX4 STANDARD SRAM, 12ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | MCM6709BJ12 vs MCM6709AJ12R2 |
IDT61B298SA12Y8 | Standard SRAM, 64KX4, 12ns, BICMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | MCM6709BJ12 vs IDT61B298SA12Y8 |
MCM6709AJ12 | Standard SRAM, 64KX4, 12ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Semiconductor Products | MCM6709BJ12 vs MCM6709AJ12 |
MCM6709AJ12R2 | Standard SRAM, 64KX4, 12ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Semiconductor Products | MCM6709BJ12 vs MCM6709AJ12R2 |