Part Details for MCM6709AJ10R2 by Motorola Semiconductor Products
Overview of MCM6709AJ10R2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM6709AJ10R2
MCM6709AJ10R2 CAD Models
MCM6709AJ10R2 Part Data Attributes
|
MCM6709AJ10R2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM6709AJ10R2
Motorola Semiconductor Products
Standard SRAM, 64KX4, 10ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 0.300 INCH, PLASTIC, SOJ-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM6709AJ10R2
This table gives cross-reference parts and alternative options found for MCM6709AJ10R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6709AJ10R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6709BJ10 | Standard SRAM, 64KX4, 10ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Semiconductor Products | MCM6709AJ10R2 vs MCM6709BJ10 |
CY7B195-10VC | Standard SRAM, 64KX4, 10ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | MCM6709AJ10R2 vs CY7B195-10VC |
IDT61B298SA10Y | Standard SRAM, 64KX4, 10ns, BICMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | MCM6709AJ10R2 vs IDT61B298SA10Y |
KM64B258J-10 | Cache SRAM, 64KX4, 10ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | MCM6709AJ10R2 vs KM64B258J-10 |
CY7B194-10VC | Standard SRAM, 64KX4, 10ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | MCM6709AJ10R2 vs CY7B194-10VC |
MCM6709AJ10 | Standard SRAM, 64KX4, 10ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Semiconductor Products | MCM6709AJ10R2 vs MCM6709AJ10 |
61B298SA10Y | Standard SRAM, 64KX4, 10ns, PDSO28 | Integrated Device Technology Inc | MCM6709AJ10R2 vs 61B298SA10Y |
MCM6709AJ10R2 | 64KX4 STANDARD SRAM, 10ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | MCM6709AJ10R2 vs MCM6709AJ10R2 |
IDT61B298SA10Y8 | Standard SRAM, 64KX4, 10ns, BICMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | MCM6709AJ10R2 vs IDT61B298SA10Y8 |