Part Details for MCM64E918FC4.4 by Motorola Semiconductor Products
Overview of MCM64E918FC4.4 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM64E918FC4.4
MCM64E918FC4.4 CAD Models
MCM64E918FC4.4 Part Data Attributes
|
MCM64E918FC4.4
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM64E918FC4.4
Motorola Semiconductor Products
DDR SRAM, 512KX18, 0.2ns, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-153
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.2 ns | |
JESD-30 Code | R-PBGA-B153 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.77 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for MCM64E918FC4.4
This table gives cross-reference parts and alternative options found for MCM64E918FC4.4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM64E918FC4.4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXK77R1882AGB-39 | DDR SRAM, 512KX18, 2.6ns, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, BGA-153 | Sony Semiconductor | MCM64E918FC4.4 vs CXK77R1882AGB-39 |
MCM64E918RS3.3 | DDR SRAM, 512KX18, 0.2ns, CMOS, CBGA153, 14 X 22 MM, 1.27 MM PITCH, CERAMIC, FLIP CHIP, BGA-153 | Motorola Semiconductor Products | MCM64E918FC4.4 vs MCM64E918RS3.3 |
MCM64E918RS3.0R | DDR SRAM, 512KX18, 0.2ns, CMOS, CBGA153, 14 X 22 MM, 1.27 MM PITCH, CERAMIC, FLIP CHIP, BGA-153 | Motorola Semiconductor Products | MCM64E918FC4.4 vs MCM64E918RS3.0R |
IBM0418A8CBLBB-4 | Standard SRAM, 512KX18, 2ns, CMOS, PBGA153, BGA-153 | IBM | MCM64E918FC4.4 vs IBM0418A8CBLBB-4 |
MCM64E918FC3.3R | 512KX18 DDR SRAM, 0.2ns, PBGA153, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-153 | Motorola Mobility LLC | MCM64E918FC4.4 vs MCM64E918FC3.3R |
MCM64E918RS5.0R | 512KX18 DDR SRAM, 0.2ns, CBGA153, 14 X 22 MM, 1.27 MM PITCH, CERAMIC, FLIP CHIP, BGA-153 | Motorola Mobility LLC | MCM64E918FC4.4 vs MCM64E918RS5.0R |
MCM64E918FC5.0 | DDR SRAM, 512KX18, 0.2ns, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-153 | Motorola Semiconductor Products | MCM64E918FC4.4 vs MCM64E918FC5.0 |
IBM0418A8CFLBB-4 | Standard SRAM, 512KX18, 2ns, CMOS, PBGA153, BGA-153 | IBM | MCM64E918FC4.4 vs IBM0418A8CFLBB-4 |
MCM64E918FC3.0 | 512KX18 DDR SRAM, PBGA153, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-153 | Freescale Semiconductor | MCM64E918FC4.4 vs MCM64E918FC3.0 |
MCM64E918RS4.4 | DDR SRAM, 512KX18, 0.2ns, CMOS, CBGA153, 14 X 22 MM, 1.27 MM PITCH, CERAMIC, FLIP CHIP, BGA-153 | Motorola Semiconductor Products | MCM64E918FC4.4 vs MCM64E918RS4.4 |