Part Details for MCM64E836RS5.0R by Motorola Semiconductor Products
Overview of MCM64E836RS5.0R by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM64E836RS5.0R
MCM64E836RS5.0R CAD Models
MCM64E836RS5.0R Part Data Attributes
|
MCM64E836RS5.0R
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM64E836RS5.0R
Motorola Semiconductor Products
DDR SRAM, 256KX36, 0.2ns, CMOS, CBGA153, 14 X 22 MM, 1.27 MM PITCH, CERAMIC, FLIP CHIP, BGA-153
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.2 ns | |
JESD-30 Code | R-CBGA-B153 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.02 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for MCM64E836RS5.0R
This table gives cross-reference parts and alternative options found for MCM64E836RS5.0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM64E836RS5.0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K7D803671B-HC37 | DDR SRAM, 256KX36, 0.2ns, CMOS, PBGA153, 14 X 22 MM, BGA-153 | Samsung Semiconductor | MCM64E836RS5.0R vs K7D803671B-HC37 |
MCM64E836FC5.0R | 256KX36 DDR SRAM, 0.2ns, PBGA153, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-153 | Motorola Mobility LLC | MCM64E836RS5.0R vs MCM64E836FC5.0R |
CXK77R3682AGB-35 | DDR SRAM, 256KX36, 2.2ns, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, BGA-153 | Sony Semiconductor | MCM64E836RS5.0R vs CXK77R3682AGB-35 |
MCM64E836FC3.0 | 256KX36 DDR SRAM, 0.2ns, PBGA153, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-153 | Motorola Mobility LLC | MCM64E836RS5.0R vs MCM64E836FC3.0 |
IBM0436A8CFLBB-4H | Standard SRAM, 256KX36, 2ns, CMOS, PBGA153, BGA-153 | IBM | MCM64E836RS5.0R vs IBM0436A8CFLBB-4H |
MCM64E836RS4.4 | 256KX36 DDR SRAM, 0.2ns, CBGA153, 14 X 22 MM, 1.27 MM PITCH, CERAMIC, FLIP CHIP, BGA-153 | Motorola Mobility LLC | MCM64E836RS5.0R vs MCM64E836RS4.4 |
IBM0436A8CBLBB-5 | Standard SRAM, 256KX36, 2.5ns, CMOS, PBGA153, BGA-153 | IBM | MCM64E836RS5.0R vs IBM0436A8CBLBB-5 |
MCM64E836FC5.0 | DDR SRAM, 256KX36, 0.2ns, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-153 | Motorola Semiconductor Products | MCM64E836RS5.0R vs MCM64E836FC5.0 |
MCM64E836FC4.0 | 256KX36 DDR SRAM, PBGA153, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-153 | Freescale Semiconductor | MCM64E836RS5.0R vs MCM64E836FC4.0 |
MCM64E836FC4.4 | 256KX36 DDR SRAM, 0.2ns, PBGA153, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-153 | Motorola Mobility LLC | MCM64E836RS5.0R vs MCM64E836FC4.4 |