Part Details for MCM6343YJ12R by Freescale Semiconductor
Overview of MCM6343YJ12R by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MCM6343YJ12R
MCM6343YJ12R CAD Models
MCM6343YJ12R Part Data Attributes
|
MCM6343YJ12R
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCM6343YJ12R
Freescale Semiconductor
IC,SRAM,256KX16,CMOS,SOJ,44PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ44,.44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
Length | 28.575 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ44,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM6343YJ12R
This table gives cross-reference parts and alternative options found for MCM6343YJ12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6343YJ12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V416YL12YG | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | MCM6343YJ12R vs IDT71V416YL12YG |
CY7C1041BV33-12ZC | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | MCM6343YJ12R vs CY7C1041BV33-12ZC |
71V416L12PHG | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray | Renesas Electronics Corporation | MCM6343YJ12R vs 71V416L12PHG |
71V416L12PH8 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | MCM6343YJ12R vs 71V416L12PH8 |
HY63V16400J-12 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | SK Hynix Inc | MCM6343YJ12R vs HY63V16400J-12 |
MT5LC256K16D4DJ-12P | Standard SRAM, 256KX16, 12ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, SOJ-54 | Micron Technology Inc | MCM6343YJ12R vs MT5LC256K16D4DJ-12P |
AS7C34098A-12TCNTR | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Memory Inc | MCM6343YJ12R vs AS7C34098A-12TCNTR |
UPD444016LLE-A12 | 256KX16 STANDARD SRAM, 12ns, PDSO44, PLASTIC, SOJ-44 | Renesas Electronics Corporation | MCM6343YJ12R vs UPD444016LLE-A12 |
PDM31564SA12SOI | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | IXYS Corporation | MCM6343YJ12R vs PDM31564SA12SOI |
IS61LV25616AL-12K | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Integrated Silicon Solution Inc | MCM6343YJ12R vs IS61LV25616AL-12K |