MCM6323YJ15
Description: IC,SRAM,64KX16,CMOS,SOJ,44PIN,PLASTIC

Overview of MCM6323YJ15 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCM6323YJ15 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM6323YJ15 by Freescale Semiconductor

MCM6323YJ15
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
SOJ, SOJ44,.44
Reach Compliance Code
unknown
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J44
JESD-609 Code
e0
Length
28.58 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ44,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
3.3 V
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Standby Current-Max
0.005 A
Standby Voltage-Min
3 V
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. MCM6323YJ15
    Freescale Semiconductor
    IC,SRAM,64KX16,CMOS,SOJ,44PIN,PLASTIC
    VS

Alternate Parts for MCM6323YJ15

This table gives cross-reference parts and alternative options found for MCM6323YJ15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6323YJ15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71V016S15Y Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc MCM6323YJ15 vs 71V016S15Y
PDM31532SA15SOA Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation MCM6323YJ15 vs PDM31532SA15SOA
UL62H1616AJA15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Simtek Corporation MCM6323YJ15 vs UL62H1616AJA15
KM616V1002CJ-15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, PLASTIC, SOJ-44 Samsung Semiconductor MCM6323YJ15 vs KM616V1002CJ-15
PDM31532SA15SOATY Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation MCM6323YJ15 vs PDM31532SA15SOATY
CY7C1021CV33-15VXIT Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor MCM6323YJ15 vs CY7C1021CV33-15VXIT
CY7C1021CV33-15VC Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor MCM6323YJ15 vs CY7C1021CV33-15VC
IDT71V016SA15YI8 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc MCM6323YJ15 vs IDT71V016SA15YI8
K6R1016V1C-JC15 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor MCM6323YJ15 vs K6R1016V1C-JC15
PDM31532SA15SOATR Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation MCM6323YJ15 vs PDM31532SA15SOATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM6323YJ15 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM6323YJ15 by Freescale Semiconductor

  • Please alert me when MCM6323YJ15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM6323YJ15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM6323YJ15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM6323YJ15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM6323YJ15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM6323YJ15 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: