Part Details for MCM62964FN25 by Motorola Mobility LLC
Overview of MCM62964FN25 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM62964FN25
MCM62964FN25 CAD Models
MCM62964FN25 Part Data Attributes
|
MCM62964FN25
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM62964FN25
Motorola Mobility LLC
4KX10 CACHE SRAM, 10ns, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Memory Density | 40960 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 10 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX10 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.17 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for MCM62964FN25
This table gives cross-reference parts and alternative options found for MCM62964FN25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM62964FN25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM62965FN35 | 4KX10 CACHE SRAM, 15ns, PQCC44, PLASTIC, LCC-44 | Motorola Mobility LLC | MCM62964FN25 vs MCM62965FN35 |
MCM62965FN30 | Cache SRAM, 4KX10, 13ns, CMOS, PQCC44, PLASTIC, LCC-44 | Motorola Semiconductor Products | MCM62964FN25 vs MCM62965FN30 |
MCM62963FN30 | Cache SRAM, 4KX10, 13ns, CMOS, PQCC44, PLASTIC, LCC-44 | Motorola Semiconductor Products | MCM62964FN25 vs MCM62963FN30 |
MCM62965FN25 | 4KX10 CACHE SRAM, 10ns, PQCC44, PLASTIC, LCC-44 | Motorola Mobility LLC | MCM62964FN25 vs MCM62965FN25 |
MCM62964FN25 | Cache SRAM, 4KX10, 10ns, CMOS, PQCC44, PLASTIC, LCC-44 | Motorola Semiconductor Products | MCM62964FN25 vs MCM62964FN25 |
MCM62964FN30 | 4KX10 CACHE SRAM, 13ns, PQCC44, PLASTIC, LCC-44 | Motorola Mobility LLC | MCM62964FN25 vs MCM62964FN30 |
MCM62963FN30 | 4KX10 CACHE SRAM, 13ns, PQCC44, PLASTIC, LCC-44 | Motorola Mobility LLC | MCM62964FN25 vs MCM62963FN30 |
MCM62963FN20 | Cache SRAM, 4KX10, 10ns, CMOS, PQCC44, PLASTIC, LCC-44 | Motorola Semiconductor Products | MCM62964FN25 vs MCM62963FN20 |
MCM62965FN30 | 4KX10 CACHE SRAM, 13ns, PQCC44, PLASTIC, LCC-44 | Motorola Mobility LLC | MCM62964FN25 vs MCM62965FN30 |
MCM62964FN20 | 4KX10 CACHE SRAM, 10ns, PQCC44, PLASTIC, LCC-44 | Motorola Mobility LLC | MCM62964FN25 vs MCM62964FN20 |