Part Details for MCM6269P25 by Motorola Mobility LLC
Overview of MCM6269P25 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MCM6269P25
MCM6269P25 CAD Models
MCM6269P25 Part Data Attributes
|
MCM6269P25
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM6269P25
Motorola Mobility LLC
4KX4 STANDARD SRAM, 25ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM6269P25
This table gives cross-reference parts and alternative options found for MCM6269P25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6269P25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C168-25DM | Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, CERAMCI, DIP-20 | Pyramid Semiconductor Corporation | MCM6269P25 vs P4C168-25DM |
P4C168-25DMB | Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, CERAMCI, DIP-20 | Pyramid Semiconductor Corporation | MCM6269P25 vs P4C168-25DMB |
IDT6168LA25PG | Standard SRAM, 4KX4, 25ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Integrated Device Technology Inc | MCM6269P25 vs IDT6168LA25PG |
HM1-65768BH/883 | Standard SRAM, 4KX4, 25ns, CMOS, CDIP20 | Matra MHS | MCM6269P25 vs HM1-65768BH/883 |
5962-8670511RX | Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | MCM6269P25 vs 5962-8670511RX |
5962-8670501RA | CDIP-20, Tube | Integrated Device Technology Inc | MCM6269P25 vs 5962-8670501RA |
CY7C169A-25DC | Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | MCM6269P25 vs CY7C169A-25DC |
P4C168L-25DM | Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, CERAMCI, DIP-20 | Pyramid Semiconductor Corporation | MCM6269P25 vs P4C168L-25DM |
MCM6269P25 | Standard SRAM, 4KX4, 25ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Motorola Semiconductor Products | MCM6269P25 vs MCM6269P25 |
CY7C169A-25DMB | Standard SRAM, 4KX4, 25ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | MCM6269P25 vs CY7C169A-25DMB |