Part Details for MCM6264CJ12R2 by Motorola Mobility LLC
Overview of MCM6264CJ12R2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for MCM6264CJ12R2
MCM6264CJ12R2 CAD Models
MCM6264CJ12R2 Part Data Attributes:
|
MCM6264CJ12R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM6264CJ12R2
Motorola Mobility LLC
8KX8 STANDARD SRAM, 12ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ28,.34 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM6264CJ12R2
This table gives cross-reference parts and alternative options found for MCM6264CJ12R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6264CJ12R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C164A-12JC | Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Alliance Semiconductor Corporation | MCM6264CJ12R2 vs AS7C164A-12JC |
AS7C164-12JC | Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Alliance Memory Inc | MCM6264CJ12R2 vs AS7C164-12JC |
AS7C164-12JCN | Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 | Alliance Semiconductor Corporation | MCM6264CJ12R2 vs AS7C164-12JCN |
CY7C185-12VCR | Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | MCM6264CJ12R2 vs CY7C185-12VCR |
AS7C164A-12JCN | Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, SOJ-28 | Alliance Memory Inc | MCM6264CJ12R2 vs AS7C164A-12JCN |
MCM6264CJ12 | 8KX8 STANDARD SRAM, 12ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | MCM6264CJ12R2 vs MCM6264CJ12 |
CY7C185-12VC | Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, SOJ-28 | Cypress Semiconductor | MCM6264CJ12R2 vs CY7C185-12VC |
MCM6264CJ12R2 | Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Semiconductor Products | MCM6264CJ12R2 vs MCM6264CJ12R2 |
AS7C164A-12JC | Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Alliance Memory Inc | MCM6264CJ12R2 vs AS7C164A-12JC |
AS7C164-12JCN | Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | Alliance Memory Inc | MCM6264CJ12R2 vs AS7C164-12JCN |