Part Details for MCM6226BAJ15R2 by Motorola Semiconductor Products
Overview of MCM6226BAJ15R2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MCM6226BAJ15R2
MCM6226BAJ15R2 CAD Models
MCM6226BAJ15R2 Part Data Attributes
|
MCM6226BAJ15R2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM6226BAJ15R2
Motorola Semiconductor Products
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOJ, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.96 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM6226BAJ15R2
This table gives cross-reference parts and alternative options found for MCM6226BAJ15R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6226BAJ15R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C1009ECA-15E/883C | Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | MCM6226BAJ15R2 vs MT5C1009ECA-15E/883C |
EDI88128CS15CB | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | MCM6226BAJ15R2 vs EDI88128CS15CB |
EDI88130LPS15L32B | Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | White Electronic Designs Corp | MCM6226BAJ15R2 vs EDI88130LPS15L32B |
AS7C31025-15TJC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Alliance Semiconductor Corporation | MCM6226BAJ15R2 vs AS7C31025-15TJC |
PDM31034SA15TSOITY | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | IXYS Corporation | MCM6226BAJ15R2 vs PDM31034SA15TSOITY |
MT5C1008F-15P/883C | Standard SRAM, 128KX8, 15ns, CMOS, CDFP32, CERAMIC, FP-32 | Micross Components | MCM6226BAJ15R2 vs MT5C1008F-15P/883C |
AS7C1025-15TJC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Alliance Memory Inc | MCM6226BAJ15R2 vs AS7C1025-15TJC |
EDI88130CS15FM | Standard SRAM, 128KX8, 15ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | MCM6226BAJ15R2 vs EDI88130CS15FM |
FT61024-15J3C | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Force Technologies Ltd | MCM6226BAJ15R2 vs FT61024-15J3C |
EDI88130CS15LC | Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32 | White Microelectronics | MCM6226BAJ15R2 vs EDI88130CS15LC |