Part Details for MCM60256AF10 by Motorola Semiconductor Products
Overview of MCM60256AF10 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM60256AF10
MCM60256AF10 CAD Models
MCM60256AF10 Part Data Attributes
|
MCM60256AF10
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM60256AF10
Motorola Semiconductor Products
Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOG-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 0.330 INCH, PLASTIC, SOG-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.1 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.56 mm |
Alternate Parts for MCM60256AF10
This table gives cross-reference parts and alternative options found for MCM60256AF10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM60256AF10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA51256L-10 | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, SOP-28 | Intel Corporation | MCM60256AF10 vs PA51256L-10 |
M5M5256BFP-10L | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Mitsubishi Electric | MCM60256AF10 vs M5M5256BFP-10L |
HM62256LFP-10T | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, PLASTIC, SOP-28 | Hitachi Ltd | MCM60256AF10 vs HM62256LFP-10T |
MB84256-10LPF | IC,SRAM,32KX8,CMOS,SOP,28PIN,PLASTIC | FUJITSU Semiconductor Limited | MCM60256AF10 vs MB84256-10LPF |
CXK58257M-10L | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Sony Semiconductor | MCM60256AF10 vs CXK58257M-10L |
TMS62256L-10DH | IC,SRAM,32KX8,CMOS,SOP,28PIN,PLASTIC | Texas Instruments | MCM60256AF10 vs TMS62256L-10DH |
HY62256BLJ-10 | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | MCM60256AF10 vs HY62256BLJ-10 |
KM62256ALG-10 | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOP-28 | Samsung Semiconductor | MCM60256AF10 vs KM62256ALG-10 |
MCM60256AF10 | 32KX8 STANDARD SRAM, 100ns, PDSO28, 0.330 INCH, PLASTIC, SOG-28 | Motorola Mobility LLC | MCM60256AF10 vs MCM60256AF10 |
HY62C256LJ-10 | Standard SRAM, 32KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | MCM60256AF10 vs HY62C256LJ-10 |