Memory
MCM5V4280BZ80
Description: 256KX18 FAST PAGE DRAM, 80ns, PZIP40, 0.475 INCH, 2.54 MM PITCH, ZIP-40

Overview of MCM5V4280BZ80 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MCM5V4280BZ80 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM5V4280BZ80 by Motorola Mobility LLC

MCM5V4280BZ80
Motorola Mobility LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
ZIP
Package Description
ZIP, ZIP40,.1
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
I/O Type
COMMON
JESD-30 Code
R-PZIP-T40
JESD-609 Code
e0
Memory Density
4718592 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
18
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Organization
256KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP40,.1
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
512
Self Refresh
YES
Standby Current-Max
0.0002 A
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. MCM5V4280BZ80
    Motorola Mobility LLC
    256KX18 FAST PAGE DRAM, 80ns, PZIP40, 0.475 INCH, 2.54 MM PITCH, ZIP-40
    VS

Alternate Parts for MCM5V4280BZ80

This table gives cross-reference parts and alternative options found for MCM5V4280BZ80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM5V4280BZ80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD42S4190AV-70 Fast Page DRAM, 256KX18, 70ns, CMOS, PZIP40, 0.400 INCH, PLASTIC, ZIP-40 NEC Electronics America Inc MCM5V4280BZ80 vs UPD42S4190AV-70
KM418C256LLZ-7 Fast Page DRAM, 256KX18, 70ns, CMOS, PZIP40, PLASTIC, ZIP-40 Samsung Semiconductor MCM5V4280BZ80 vs KM418C256LLZ-7
MCM54190BZ70 Fast Page DRAM, 256KX18, 70ns, CMOS, PZIP40, 0.475 INCH, 2.54 MM PITCH, ZIP-40 Motorola Semiconductor Products MCM5V4280BZ80 vs MCM54190BZ70
KM418C256ALZ-8 Fast Page DRAM, 256KX18, 80ns, CMOS, PZIP40, PLASTIC, ZIP-40 Samsung Semiconductor MCM5V4280BZ80 vs KM418C256ALZ-8
MCM5L4190BZ80 256KX18 FAST PAGE DRAM, 80ns, PZIP40, 0.475 INCH, 2.54 MM PITCH, ZIP-40 Motorola Mobility LLC MCM5V4280BZ80 vs MCM5L4190BZ80
HM51S4190AZ-10 Fast Page DRAM, 256KX18, 100ns, CMOS, PZIP40, 0.475 INCH, PLASTIC, ZIP-40 Hitachi Ltd MCM5V4280BZ80 vs HM51S4190AZ-10
HM514280AZ-10 Fast Page DRAM, 256KX18, 100ns, CMOS, PZIP40, 0.475 INCH, PLASTIC, ZIP-40 Hitachi Ltd MCM5V4280BZ80 vs HM514280AZ-10
MCM5V4280BZ10 256KX18 FAST PAGE DRAM, 100ns, PZIP40, 0.475 INCH, 2.54 MM PITCH, ZIP-40 Motorola Mobility LLC MCM5V4280BZ80 vs MCM5V4280BZ10
HM514280AZ-7 Fast Page DRAM, 256KX18, 70ns, CMOS, PZIP40, 0.475 INCH, PLASTIC, ZIP-40 Hitachi Ltd MCM5V4280BZ80 vs HM514280AZ-7
UPD42S4190AV-80 Fast Page DRAM, 256KX18, 80ns, CMOS, PZIP40, 0.400 INCH, PLASTIC, ZIP-40 NEC Electronics America Inc MCM5V4280BZ80 vs UPD42S4190AV-80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM5V4280BZ80 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM5V4280BZ80 by Motorola Mobility LLC

  • Please alert me when MCM5V4280BZ80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCM5V4280BZ80 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM5V4280BZ80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCM5V4280BZ80 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM5V4280BZ80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM5V4280BZ80 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: